Roline, Male DVI-I to Male DVI-I Cable, 7.5 m Black sheath
- RS Stock No.:
- 284-2699
- Mfr. Part No.:
- 11.04.5556
- Manufacturer:
- Roline
Subtotal (1 pack of 10 units)*
€293.35
(exc. VAT)
€360.82
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €293.35 | €29.335 |
*price indicative
- RS Stock No.:
- 284-2699
- Mfr. Part No.:
- 11.04.5556
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | DVI Cable | |
| Connector Type A | DVI-I | |
| Connector Type B | DVI-I | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 7.5m | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type DVI Cable | ||
Connector Type A DVI-I | ||
Connector Type B DVI-I | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 7.5m | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
11045556
The Roline DVI Cable is the standard for the digital transmission between Graphic card and Digital monitor example TFT.
Hand locking screws
No quality loss during DAC conversion
Related links
- Roline 7.5 m Black sheath
- RS PRO 5 m Black sheath Polyvinyl Chloride, Polyvinyl Chloride
- RS PRO 3 m Black sheath Polyvinyl Chloride
- RS PRO 2 m Black sheath Polyvinyl Chloride
- Roline 1 m Black sheath
- Roline 5 m Black sheath Polyvinyl Chloride
- Roline 2 m Black sheath Polyvinyl Chloride
- Roline 10 m Black sheath Polyvinyl Chloride
