Roline, Male DVI-D to Male HD15 Adapter DVI Cable, 5 m
- RS Stock No.:
- 443-9632
- Mfr. Part No.:
- 11.04.5420-25
- Manufacturer:
- Roline
Subtotal (1 unit)*
€19.58
(exc. VAT)
€24.08
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.58 |
*price indicative
- RS Stock No.:
- 443-9632
- Mfr. Part No.:
- 11.04.5420-25
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | Adapter DVI Cable | |
| Connector Type A | DVI-D | |
| Connector Type B | HD15 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 5m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type Adapter DVI Cable | ||
Connector Type A DVI-D | ||
Connector Type B HD15 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 5m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
DVI Monitor Cable
Area of application: Connecting a TFT monitor to a standard VGA graphics card using a DVI connection, for example
Cable with a DVI connector and a VGA connector
Hand attachment screws
Support 100% digital transfers
Related links
- Roline 5 m
- Roline VGA to Male HD15 Adapter DVI Cable, 5 m
- Roline 1 m Black sheath Polyvinyl Chloride
- Roline 2 m Black sheath Polyvinyl Chloride
- Roline 5 m Black sheath Polyvinyl Chloride
- Roline 5 m Black, Gold sheath Nylon
- Roline 15 m Black sheath Polyvinyl Chloride
- Roline 10 m Black, Gold sheath Polyvinyl Chloride
