uvex K Ear Defender with Headband, 33dB, Black, Red
- RS Stock No.:
- 175-4418
- Mfr. Part No.:
- 2600003
- Manufacturer:
- uvex
Subtotal (1 unit)*
€29.80
(exc. VAT)
€36.65
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €29.80 |
*price indicative
- RS Stock No.:
- 175-4418
- Mfr. Part No.:
- 2600003
- Manufacturer:
- uvex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | uvex | |
Attachment Type | Headband | |
Series | K | |
Single Number Rating SNR | 33dB | |
Bluetooth | No | |
Product Weight | 277g | |
Colour | Black, Red | |
Ear Defender Type | Ear Defender | |
FM Radio | No | |
Active Noise Protection | No | |
Push to Talk Button | No | |
Folding | No | |
Standards Met | CE, EN 352-1 | |
Select all | ||
---|---|---|
Brand uvex | ||
Attachment Type Headband | ||
Series K | ||
Single Number Rating SNR 33dB | ||
Bluetooth No | ||
Product Weight 277g | ||
Colour Black, Red | ||
Ear Defender Type Ear Defender | ||
FM Radio No | ||
Active Noise Protection No | ||
Push to Talk Button No | ||
Folding No | ||
Standards Met CE, EN 352-1 | ||
Related links
- 3M PELTOR X3A Ear Defender with Headband Black, Red
- Milwaukee Bolt LP Wireless Speak & Listen Ear Defender with Headband Black, Red
- uvex K Ear Defender with Headband Black, Green
- uvex K Ear Defender with Headband Black, Yellow
- uvex K Ear Defender with Headband Black, Yellow
- uvex K30 Speak & Listen Ear Defender with Headband Black, Red
- uvex K Series Ear Defender with Ear Plug Black, Yellow
- Portwest PW43 Ear Defender with Headband Black, Red