Sonis® 3 Mounted Ear Defenders 36dB SNR
- RS Stock No.:
- 282-1231
- Mfr. Part No.:
- J03-AEB040-0C1-A01
- Manufacturer:
- JSP
Subtotal (1 unit)*
€49.80
(exc. VAT)
€61.25
(inc. VAT)
Temporarily out of stock
- 10 units(s) shipping from 04 July 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €49.80 |
*price indicative
Related links
- JSP AEB040-0C1-A00 Wireless Speak & Listen Ear Defender with Helmet Attachment Red/Dark Grey, Noise Cancelling
- Ear Defenders Low Profile Mounted Ear D
- JSP Sonis Ear Defender with Headband Red
- JSP Sonis Ear Defender with Headband, 37dB
- 3M PELTOR X5P3 Ear Shells with Helmet Attachment, 36dB
- JSP Sonis Ear Defender with Headband Grey
- JSP Sonis Ear Defender with Headband Orange
- JSP Sonis Ear Shells with Helmet Attachment, 31dB