Login / Register to access your benefits
Recently searched

    JSP Sonis Ear Defender with Headband, 27dB, Grey

    Subtotal (1 unit)*

    €33.40

    (exc. VAT)

    €41.08

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 20 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€33.40

    *price indicative

    RS Stock No.:
    176-8903
    Mfr. Part No.:
    AEB010-0AY-851
    Manufacturer:
    JSP
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    JSP

    Attachment Type

    Headband

    Series

    Sonis

    Single Number Rating SNR

    27dB

    Product Weight

    297g

    Colour

    Grey

    Ear Defender Type

    Ear Defender

    Active Noise Protection

    No

    Related links