JSP Sonis Ear Defender with Headband, 37dB, Red
- RS Stock No.:
- 265-0774
- Mfr. Part No.:
- AEB040-0B1-E00
- Manufacturer:
- JSP
Subtotal (1 unit)*
€38.55
(exc. VAT)
€47.42
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €38.55 |
*price indicative
- RS Stock No.:
- 265-0774
- Mfr. Part No.:
- AEB040-0B1-E00
- Manufacturer:
- JSP
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | JSP | |
Attachment Type | Headband | |
Series | Sonis | |
Single Number Rating SNR | 37dB | |
Bluetooth | No | |
Colour | Red | |
Ear Defender Type | Ear Defender | |
FM Radio | No | |
Push to Talk Button | No | |
Standards Met | CE, EN 352-1 | |
Folding | No | |
Select all | ||
---|---|---|
Brand JSP | ||
Attachment Type Headband | ||
Series Sonis | ||
Single Number Rating SNR 37dB | ||
Bluetooth No | ||
Colour Red | ||
Ear Defender Type Ear Defender | ||
FM Radio No | ||
Push to Talk Button No | ||
Standards Met CE, EN 352-1 | ||
Folding No | ||
Related links
- JSP Sonis Ear Defender with Headband, 37dB
- JSP Sonis Ear Defender with Headband Orange
- JSP Sonis Ear Defender with Headband Yellow
- JSP Sonis Ear Defender with Headband Grey
- JSP Sonis Ear Defender with Headband Grey
- JSP Sonis Ear Shells with Helmet Attachment, 31dB
- JSP Sonis Ear Shells with Helmet Attachment, 26dB
- 3M PELTOR X5A Ear Defender with Headband, 37dB