3M PELTOR Wired Listen Only Ear Defender with Headband, 35dB, Green
- RS Stock No.:
- 285-6299
- Distrelec Article No.:
- 300-99-799
- Mfr. Part No.:
- 7000107979
- Manufacturer:
- 3M
Subtotal (1 unit)*
€29.20
(exc. VAT)
€35.92
(inc. VAT)
In Stock
- 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €29.20 |
*price indicative
- RS Stock No.:
- 285-6299
- Distrelec Article No.:
- 300-99-799
- Mfr. Part No.:
- 7000107979
- Manufacturer:
- 3M
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Attachment Type | Headband | |
Series | PELTOR | |
Single Number Rating SNR | 35dB | |
Bluetooth | No | |
Connection Type | Wired | |
Colour | Green | |
Communication Type | Listen Only | |
Select all | ||
---|---|---|
Brand 3M | ||
Attachment Type Headband | ||
Series PELTOR | ||
Single Number Rating SNR 35dB | ||
Bluetooth No | ||
Connection Type Wired | ||
Colour Green | ||
Communication Type Listen Only | ||
Related links
- 3M PELTOR Wired Listen Only Ear Defender with Headband Black, Green
- 3M PELTOR Wired Listen Only Ear Defender with Headband, 27dB
- 3M SportTac Wired Listen Only Ear Defender with Headband Orange
- 3M 7100095550 Wireless Listen Only Ear Defender with Headband Green, Noise Cancelling Microphone
- 3M PELTOR ProTac III Wired Listen Only Electronic Ear Defenders with Headband, 26dB
- 3M 7100095550 Wireless Listen Only Ear Defender with Headband Noise Cancelling Microphone
- 3M 7100095550 Wireless Listen Only Ear Defender with Headband Orange, Noise Cancelling Microphone
- 3M 7100095550 Wireless Listen Only Ear Defender with Headband Red, Noise Cancelling Microphone