Login / Register to access your benefits
Recently searched

    3M PELTOR LiteCom Plus Wired Speak & Listen Ear Defender with Headband, 33dB, Blue, Noise Cancelling Microphone

    Subtotal (1 unit)*

    €1,250.42

    (exc. VAT)

    €1,538.02

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Limited stock
    • 6 left, ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€1,250.42

    *price indicative

    RS Stock No.:
    239-4955
    Mfr. Part No.:
    7100204388
    Manufacturer:
    3M
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    3M

    Attachment Type

    Headband

    Series

    PELTOR LiteCom Plus

    Single Number Rating SNR

    33dB

    Bluetooth

    No

    Connection Type

    Wired

    Product Weight

    449g

    Colour

    Blue

    FM Radio

    No

    Ear Defender Type

    Radio Ear Defender

    Noise Cancelling Microphone

    Yes

    Push to Talk Button

    No

    Communication Type

    Speak & Listen

    Folding

    No

    Standards Met

    CE, EU 2016/425

    Related links