3M PELTOR™ WS™ LiteCom Pro III Wireless Speak & Listen Ear Defender with Helmet Attachment, 32dB, Blue
- RS Stock No.:
- 221-4727
- Mfr. Part No.:
- 7100153479
- Manufacturer:
- 3M
Price Each
€1,291.34
(exc. VAT)
€1,588.35
(inc. VAT)
1 In stock for delivery within 2 working days
Units | Per unit |
---|---|
1 + | €1,291.34 |
- RS Stock No.:
- 221-4727
- Mfr. Part No.:
- 7100153479
- Manufacturer:
- 3M
RoHS Status: Not Applicable
3M™ PELTOR™ WS™ LiteCom PRO III GB Headset, 32 dB, PMR446 MHz, Analogue/Digital, Helmet Mounted, MT73H7P3E4D10EU GB
3M™ PELTOR™ WS™ LiteCom Pro III GB Headsets are our high performance hearing protectors with a pre programmed built-in analogue and digital two-way communication radio, level-dependent functionality for ambient listening, Bluetooth® multipoint connectivity and an external connection jack.
Features and Benefits
• Hearing protector with built-in pre-programmed analogue and digital two-way radio
• 32 pre-programmed channels, 16 channels (Analog PMR), 16 channels (Digital PMR)
• High Visibility Colour
• Bluetooth® multipoint connectivity allows seamless connection of mobile devices
• Level-dependent technology helps improve situational awareness and communication
• Noise cancelling waterproof microphone
• External connection jack
• Voice operated transmission (VOX) for hands free use in high noise environments
• Lithium-Ion rechargeable battery
• Helmet mounted model
• 32 pre-programmed channels, 16 channels (Analog PMR), 16 channels (Digital PMR)
• High Visibility Colour
• Bluetooth® multipoint connectivity allows seamless connection of mobile devices
• Level-dependent technology helps improve situational awareness and communication
• Noise cancelling waterproof microphone
• External connection jack
• Voice operated transmission (VOX) for hands free use in high noise environments
• Lithium-Ion rechargeable battery
• Helmet mounted model
Applications
Ear defenders, or ear protectors, are essential PPE in any environment where loud or continuous noise is a potential problem. Damage to hearing and even hearing loss are potential side effects of work in high-noise environments, and so ear defenders that provide noise-reduction are important to meet health and safety requirements. Ear defenders are typically used in;
• Power stations
• Mining operations
• Airports
• Engine rooms
• Printing
• Cement manufacture
• Power stations
• Mining operations
• Airports
• Engine rooms
• Printing
• Cement manufacture
Are ear muffs as effective as ear plugs?
For ear protection in high noise environments, ear plugs can offer a more complete level of noise reduction. However, ear muffs have advantages in that they don't have to be fit inside the ear, and so can be more comfortable, economic and hygienic.
Why are ear defenders necessary?
Hearing protection is designed to protect the user from extreme noise levels. The padding of the cushion is made from a type of acoustic foam that absorbs sound waves to reduce their effect.
Even some everyday tasks can damage your hearing and can have a damaging effect, so it's important to protect yourself during activities such as mowing the lawn.
Even some everyday tasks can damage your hearing and can have a damaging effect, so it's important to protect yourself during activities such as mowing the lawn.
Why Choose 3M?
3M are a trusted name in personal protective equipment and are a mainstay in industrial grade PPE. To protect your workers in a variety of challenging workplace environments, 3M has a solution for your needs. RS combines its renowned customer service with a fantastic selection of 3M workplace safety products to support your needs.
Attribute | Value |
---|---|
Attachment Type | Helmet |
Series | PELTOR™ WS™ LiteCom Pro III |
Single Number Rating SNR | 32dB |
Bluetooth | No |
Connection Type | Wireless |
Colour | Blue |
FM Radio | No |
Ear Defender Type | Radio Ear Defender |
Active Noise Protection | No |
Push to Talk Button | No |
Communication Type | Speak & Listen |
Folding | No |