Kenwood 11ACH2042 Series Pink, Blue Disposable Ear Plugs, 104 dB Rated Metal Detectable 1
- RS Stock No.:
- 276-296
- Mfr. Part No.:
- 11ACH2042K1
- Manufacturer:
- Kenwood
Subtotal (1 unit)*
€19.92
(exc. VAT)
€24.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.92 |
*price indicative
- RS Stock No.:
- 276-296
- Mfr. Part No.:
- 11ACH2042K1
- Manufacturer:
- Kenwood
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kenwood | |
| Product Type | Ear Plugs | |
| Reusable/Disposable | Disposable | |
| Number of Pairs | 1 | |
| Single Number Rating SNR | 104dB | |
| Standards/Approvals | No | |
| Series | 11ACH2042 | |
| Colour | Pink, Blue | |
| Metal Detectable | Yes | |
| Select all | ||
|---|---|---|
Brand Kenwood | ||
Product Type Ear Plugs | ||
Reusable/Disposable Disposable | ||
Number of Pairs 1 | ||
Single Number Rating SNR 104dB | ||
Standards/Approvals No | ||
Series 11ACH2042 | ||
Colour Pink, Blue | ||
Metal Detectable Yes | ||
- COO (Country of Origin):
- CN
The Kenwood Two wire earpiece features a discreet and comfortable design, utilizing a surgical grade acoustic tube for clear and private communication. The quick fasten secure structure ensures easy and reliable attachment, making it convenient for professional use.
Optional ear mould allows ambient sounds
Discreet communication in sensitive environments
Related links
- Kenwood 11ECH1040 Series Black Disposable Ear Plugs, 105 dB Rated Metal Detectable 1
- Kenwood 11DCH1040 Series Black Disposable Ear Plugs, 105 dB Rated Metal Detectable 1
- RS PRO Blue Disposable Ear Plugs, 36 dB Rated Metal Detectable 200
- RS PRO Blue Disposable Ear Plugs, 20 dB Rated Metal Detectable 200
- Moldex 7800 Series Yellow 35 dB Rated Metal Detectable 500
- uvex uvex xact-fit detect Series Blue Disposable Ear Plugs, 26 dB Rated Metal Detectable 50
- uvex uvex x-fit detect Series Blue Disposable Ear Plugs, 37 dB Rated Metal Detectable 100
- Moldex Spark Plugs Detect Cord Series Blue Disposable Ear Plugs, 32 dB Rated Metal Detectable 2
