uvex uvex x-fit detect Series Blue Disposable Ear Plugs, 37 dB Rated Metal Detectable 100
- RS Stock No.:
- 168-1684
- Mfr. Part No.:
- 2112011
- Manufacturer:
- uvex
Subtotal (1 box of 100 units)*
€89.17
(exc. VAT)
€109.68
(inc. VAT)
In Stock
- Plus 36 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €89.17 | €0.892 |
*price indicative
- RS Stock No.:
- 168-1684
- Mfr. Part No.:
- 2112011
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Number of Pairs | 100 | |
| Product Type | Ear Plugs | |
| Reusable/Disposable | Disposable | |
| Sub Type | Corded | |
| Single Number Rating SNR | 37dB | |
| Standards/Approvals | EN 352-2, CE | |
| Series | uvex x-fit detect | |
| Material | Polyurethane Foam, PVC | |
| Colour | Blue | |
| Metal Detectable | Yes | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Number of Pairs 100 | ||
Product Type Ear Plugs | ||
Reusable/Disposable Disposable | ||
Sub Type Corded | ||
Single Number Rating SNR 37dB | ||
Standards/Approvals EN 352-2, CE | ||
Series uvex x-fit detect | ||
Material Polyurethane Foam, PVC | ||
Colour Blue | ||
Metal Detectable Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Uvex Earplugs
The Uvex x-fit disposable blue-corded earplugs is ergonomically shaped earplugs that provides strong insulation and comes with a single number rating of 37dB. This soft foam of the earplugs provides a high level of comfort, even when worn for extended periods. The detec version of the uvex x-fit is easily detectable, both visually and by machines, due to its striking blue colour and metal ball. It has patented x-grip technology reduces contact pressure in the ear canal and makes it significantly easier to insert and remove the earplug.
Features and Benefits:
• Hypoallergenic earplugs with ergonomic design for excellent protection
• Integrated metal component and blue colouring for easy identification in production areas
• Optimal expansion time for effective insertion
• Suitable for use in extremely noisy environments up to 114 dB
• Patented X-Grip technology: reduces pressure at the entrance of the ear canal and allows easier removal
• Excellent speech recognition thanks to the unique PU foam cell structure
• Maximum wearing time: one working day (∼8 hours)
• Store in a dry environment
• Additional requirements: W, X, S, V, E1
• Made in Sweden
Applications:
• Manufacturing industries
• Mining industries
• Defence forces
Certifications:
• EN 352-2
Related links
- uvex uvex xact-fit detect Series Blue Disposable Ear Plugs, 26 dB Rated Metal Detectable 50
- uvex Uvex hi-com detect Series Blue Disposable Ear Plugs, 26 Rated Metal Detectable 100
- uvex uvex xact-fit detect Series Blue Disposable Ear Plugs, 26 dB Rated 50
- uvex uvex x-fit Series Green Disposable Ear Plugs, 37 dB Rated 300
- uvex uvex x-fit Series Yellow 37 dB Rated 100
- Moldex Spark Plugs Detect Cord Series Blue Disposable Ear Plugs, 32 dB Rated Metal Detectable 2
- uvex X-Fit Series Lime Disposable Ear Plugs, 37 dB Rated 100
- uvex Uvex whisper+ detect Series Blue Reusable Ear Plugs, 27 dB Rated Metal Detectable 50
