Moldex 7705 Series Green Disposable Uncorded Ear Plugs, 35dB Rated, 50 Pairs
- RS Stock No.:
- 634-801
- Mfr. Part No.:
- 770501
- Manufacturer:
- Moldex
Subtotal (1 box of 50 units)*
€0.32
(exc. VAT)
€0.39
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €0.32 | €0.006 |
*price indicative
- RS Stock No.:
- 634-801
- Mfr. Part No.:
- 770501
- Manufacturer:
- Moldex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Reusable/Disposable | Disposable | |
| Attachment Style | Uncorded | |
| Number of Pairs per Package | 50 | |
| Single Number Rating SNR | 35dB | |
| Series | 7705 | |
| Colour | Green | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Reusable/Disposable Disposable | ||
Attachment Style Uncorded | ||
Number of Pairs per Package 50 | ||
Single Number Rating SNR 35dB | ||
Series 7705 | ||
Colour Green | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Moldex Pura-Fit earplugs offer the optimal combination of stability and softness. They are easy to roll and, upon insertion, expand to fill the ear canal at exactly the right moment. There, they maintain a secure, sealed fit, without exerting pressure on the ear.
Soft foam for a high degree of wearing comfort
Also available in a dispenser and with neck cord
Also available in a dispenser and with neck cord
Related links
- Moldex Green 35dB Rated, 250 Pairs
- Moldex Spark Plugs® PocketPak® Series Multi Colour Disposable Uncorded Ear Plugs 2 Pairs
- Moldex Spark Plugs® Refill Pack Series Multi Colour Disposable Uncorded Ear Plugs 500 Pairs
- uvex x-fit Series Green Disposable Uncorded Ear Plugs 200 Pairs
- uvex uvex hi-com Series Green Disposable Uncorded Ear Plugs 200 Pairs
- uvex uvex hi-com Series Green Disposable Uncorded Ear Plugs 300 Pairs
- uvex uvex xact-fit Series Green Disposable Uncorded Ear Plugs 400 Pairs
- uvex uvex x-fit Series Green Disposable Uncorded Ear Plugs 300 Pairs
