uvex uvex hi-com Series Green Disposable Ear Plugs, 26 Rated 300
- RS Stock No.:
- 130-2357
- Mfr. Part No.:
- 2112118
- Manufacturer:
- uvex
Subtotal (1 box of 300 units)*
€72.54
(exc. VAT)
€89.22
(inc. VAT)
In Stock
- Plus 26 unit(s) shipping from 16 November 2026
- Plus 39 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €72.54 | €0.242 |
*price indicative
- RS Stock No.:
- 130-2357
- Mfr. Part No.:
- 2112118
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Ear Plugs | |
| Number of Pairs | 300 | |
| Reusable/Disposable | Disposable | |
| Sub Type | Uncorded | |
| Single Number Rating SNR | 26 | |
| Standards/Approvals | EN 352-2, CE | |
| Series | uvex hi-com | |
| Material | Polyurethane Foam | |
| Colour | Green | |
| Metal Detectable | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Ear Plugs | ||
Number of Pairs 300 | ||
Reusable/Disposable Disposable | ||
Sub Type Uncorded | ||
Single Number Rating SNR 26 | ||
Standards/Approvals EN 352-2, CE | ||
Series uvex hi-com | ||
Material Polyurethane Foam | ||
Colour Green | ||
Metal Detectable No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Uvex hi-com Series Ear Plugs, 26 SNR, Green - 2112118
This product is a disposable hearing protection device designed for attenuating hazardous noise in busy environments. It is MADE from soft polyurethane foam to provide a comfortable fit and is intended for single-use applications where simple insertion and removal are required. The plugs are uncorded, supplied in large quantities for facilities requiring bulk provision, and conform to recognised European safety standards.
Features and Benefits:
• 26 SNR Rating reduces ambient noise to safer levels
• Polyurethane foam offers low-pressure expansion for comfort
• Uncorded design simplifies personal storage and handling
• Single-use construction eliminates maintenance or cleaning
• High-visibility green aids quick Visual identification
• Polyurethane foam offers low-pressure expansion for comfort
• Uncorded design simplifies personal storage and handling
• Single-use construction eliminates maintenance or cleaning
• High-visibility green aids quick Visual identification
Applications
• Suitable for construction site hearing protection
• Used in manufacturing and heavy industry environments
• Ideal for high-traffic workplace noise control
• Appropriate for distribution as bulk safety supplies
• Can be used on sites requiring disposable PPE
• Used in manufacturing and heavy industry environments
• Ideal for high-traffic workplace noise control
• Appropriate for distribution as bulk safety supplies
• Can be used on sites requiring disposable PPE
How many units are provided per supply pack?
The product is supplied in a bulk quantity totalling 300 pairs.
Which safety standards does it meet?
It is certified to EN 352-2 and carries CE compliance.
Is this product reusable after use?
It is designed as a disposable item and not for repeated reuse.
Does the product include a retention cord or lead?
No cord is fitted
the design is uncorded to suit individual use.
What material provides the ear-seal and comfort?
The plugs are formed from polyurethane foam engineered for soft expansion.
Related links
- uvex uvex hi-com Series Yellow Disposable Ear Plugs, 26 Rated 200
- uvex uvex hi-com Series Yellow 26 Rated 100
- uvex Uvex hi-com detect Series Blue Disposable Ear Plugs, 26 Rated Metal Detectable 100
- uvex uvex x-fit Series Green Disposable Ear Plugs, 37 dB Rated 300
- uvex Uvex xact-fit Series Green Disposable Ear Plugs, 26 dB Rated 400
- uvex uvex com4-fit Series Orange Disposable Ear Plugs, 33 dB Rated 300
- uvex uvex xact-fit detect Series Blue Disposable Ear Plugs, 26 dB Rated 50
- uvex Uvex xact-fit Series Grey 26 dB Rated 50
