Moldex 7750 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 500
- RS Stock No.:
- 634-803
- Mfr. Part No.:
- 775001
- Manufacturer:
- Moldex
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 500 Pair(s)
€115.73
(exc. VAT)
€142.35
(inc. VAT)
- RS Stock No.:
- 634-803
- Mfr. Part No.:
- 775001
- Manufacturer:
- Moldex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Number of Pairs | 500 | |
| Reusable/Disposable | Reusable | |
| Product Type | Ear Plugs | |
| Sub Type | Corded | |
| Single Number Rating SNR | 35dB | |
| Standards/Approvals | EN 352-2, (EU) 2016/425 | |
| Series | 7750 | |
| Material | Ethylene Vinyl Acetate, Metal, Polypropylene, Thermoplastic Elastomer | |
| Colour | Green | |
| Metal Detectable | Yes | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Number of Pairs 500 | ||
Reusable/Disposable Reusable | ||
Product Type Ear Plugs | ||
Sub Type Corded | ||
Single Number Rating SNR 35dB | ||
Standards/Approvals EN 352-2, (EU) 2016/425 | ||
Series 7750 | ||
Material Ethylene Vinyl Acetate, Metal, Polypropylene, Thermoplastic Elastomer | ||
Colour Green | ||
Metal Detectable Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Moldex Pura-Fit earplugs offer the optimal combination of stability and softness. They are easy to roll and, upon insertion, expand to fill the ear canal at exactly the right moment. There, they maintain a secure, sealed fit, without exerting pressure on the ear.
Soft foam for a high degree of wearing comfort
Also available in a dispenser and with neck cord
Related links
- Moldex 7750 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 500
- Moldex 7760 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 500
- Moldex 6451 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 200
- Moldex 7463 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 200
- Moldex 7400 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 200
- Moldex 7450 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 200
- Moldex 7725 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 250
- Moldex 7700 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 200

