Moldex 7450 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 200
- RS Stock No.:
- 832-563
- Mfr. Part No.:
- 745001
- Manufacturer:
- Moldex
Image representative of range
Subtotal (1 box of 500 pairs)*
€122.02
(exc. VAT)
€150.08
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €122.02 | €0.244 |
*price indicative
- RS Stock No.:
- 832-563
- Mfr. Part No.:
- 745001
- Manufacturer:
- Moldex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Number of Pairs | 200 | |
| Reusable/Disposable | Reusable | |
| Product Type | Ear Plugs | |
| Sub Type | Corded | |
| Single Number Rating SNR | 35dB | |
| Standards/Approvals | (EU) 2016/425, EN 352-2 | |
| Series | 7450 | |
| Material | Ethylene Vinyl Acetate, Metal, Polypropylene, Thermoplastic Elastomer | |
| Colour | Green | |
| Metal Detectable | Yes | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Number of Pairs 200 | ||
Reusable/Disposable Reusable | ||
Product Type Ear Plugs | ||
Sub Type Corded | ||
Single Number Rating SNR 35dB | ||
Standards/Approvals (EU) 2016/425, EN 352-2 | ||
Series 7450 | ||
Material Ethylene Vinyl Acetate, Metal, Polypropylene, Thermoplastic Elastomer | ||
Colour Green | ||
Metal Detectable Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Moldex Contours earplugs offer the highest possible degree of comfort for the wearer. With an anatomically contoured shape and soft foam formula, they adapt to the shape of the ear canal and SIT comfortably and securely in even the narrowest of spaces. The foam earplugs are available in two sizes. Contours offer high noise protection of 35 dB (SNR).
High wearing comfort thanks to contoured shape and material
Also available in a dispenser
Related links
- Moldex 7450 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 200
- Moldex 6451 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 200
- Moldex 7463 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 200
- Moldex 7400 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 200
- Moldex 7700 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 200
- Moldex 7460 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 200
- Moldex 7403 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 200
- Moldex 7453 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 200
