Moldex 7460 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 200
- RS Stock No.:
- 832-565
- Mfr. Part No.:
- 746001
- Manufacturer:
- Moldex
Subtotal (1 box of 500 pairs)*
€115.73
(exc. VAT)
€142.35
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €115.73 | €0.231 |
*price indicative
- RS Stock No.:
- 832-565
- Mfr. Part No.:
- 746001
- Manufacturer:
- Moldex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Number of Pairs | 200 | |
| Reusable/Disposable | Reusable | |
| Product Type | Ear Plugs | |
| Sub Type | Corded | |
| Single Number Rating SNR | 35dB | |
| Standards/Approvals | (EU) 2016/425, EN 352-2 | |
| Series | 7460 | |
| Material | Ethylene Vinyl Acetate, Metal, Polypropylene, Thermoplastic Elastomer | |
| Colour | Green | |
| Metal Detectable | Yes | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Number of Pairs 200 | ||
Reusable/Disposable Reusable | ||
Product Type Ear Plugs | ||
Sub Type Corded | ||
Single Number Rating SNR 35dB | ||
Standards/Approvals (EU) 2016/425, EN 352-2 | ||
Series 7460 | ||
Material Ethylene Vinyl Acetate, Metal, Polypropylene, Thermoplastic Elastomer | ||
Colour Green | ||
Metal Detectable Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Moldex Earplug provides exceptional protection against noise while ensuring a comfortable fit for extended wear.
Special foam formula enhances comfort during use
Soft material adapts for easy insertion and secure fit
Complies with EN 352-2 for reliable performance
Related links
- Moldex 7460 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 200
- Moldex 6451 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 200
- Moldex 7463 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 200
- Moldex 7400 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 200
- Moldex 7450 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 200
- Moldex 7700 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 200
- Moldex 7403 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 200
- Moldex 7453 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 200
