Moldex 7800 Series Multicolour, Multicolour Disposable Ear Plugs, 35 dB Rated Metal Detectable 500
- RS Stock No.:
- 832-575
- Mfr. Part No.:
- 780001
- Manufacturer:
- Moldex
Image representative of range
Subtotal (1 box of 200 pairs)*
€44.28
(exc. VAT)
€54.46
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €44.28 | €0.221 |
*price indicative
- RS Stock No.:
- 832-575
- Mfr. Part No.:
- 780001
- Manufacturer:
- Moldex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Reusable/Disposable | Disposable | |
| Number of Pairs | 500 | |
| Product Type | Ear Plugs | |
| Sub Type | Uncorded | |
| Single Number Rating SNR | 35dB | |
| Standards/Approvals | (EU) 2016/425, EN 352-2 | |
| Series | 7800 | |
| Material | Ethylene Vinyl Acetate, Metal, Polypropylene, Thermoplastic Elastomer | |
| Colour | Multicolour, Multicolour | |
| Metal Detectable | Yes | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Reusable/Disposable Disposable | ||
Number of Pairs 500 | ||
Product Type Ear Plugs | ||
Sub Type Uncorded | ||
Single Number Rating SNR 35dB | ||
Standards/Approvals (EU) 2016/425, EN 352-2 | ||
Series 7800 | ||
Material Ethylene Vinyl Acetate, Metal, Polypropylene, Thermoplastic Elastomer | ||
Colour Multicolour, Multicolour | ||
Metal Detectable Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Moldex Spark Plugs earplugs offer the optimal combination of stability and softness. They are easy to roll and, upon insertion, expand to fill the ear canal at exactly the right time. There, they maintain a secure, sealed fit, without exerting pressure on the ear.
Soft foam for a high degree of wearing comfort
Also available in a dispenser and with neck cord
Related links
- Moldex 7705 Series Green Disposable Ear Plugs, 35 dB Rated Metal Detectable 50
- Moldex 7812 Series Blue 35 dB Rated Metal Detectable 5
- Moldex Spark Plugs Detect Cord Series Blue Disposable Ear Plugs, 32 dB Rated Metal Detectable 2
- Moldex 7760 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 500
- Moldex 7750 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 500
- 3M E-A-R Classic Series Yellow 31 dB Rated 2000
- Delta Plus CONICAP01 Series Yellow 28 dB Rated 1
- RS PRO Blue Disposable Ear Plugs, 36 dB Rated Metal Detectable 200
