Moldex 6411 Series Green, Purple Reusable Ear Plugs, 29 dB Rated Metal Detectable 1

Image representative of range

Subtotal (1 box of 20 pairs)*

€112.80

(exc. VAT)

€138.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€112.80€5.64

*price indicative

RS Stock No.:
832-624
Mfr. Part No.:
641101
Manufacturer:
Moldex
Find similar products by selecting one or more attributes.
Select all

Brand

Moldex

Product Type

Ear Plugs

Number of Pairs

1

Reusable/Disposable

Reusable

Sub Type

Corded

Single Number Rating SNR

29dB

Standards/Approvals

(EU) 2016/425, EN 352-2

Series

6411

Material

EVA, Metal, Polypropylene, TPE

Colour

Green, Purple

Metal Detectable

Yes

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Moldex Rockets earplugs offer a particularly high level of comfort. They feature flexible flanges MADE from soft TPE material in combination with a unique air-cushioned tip, thus offering a secure and comfortable fit. A solid handle gives the Rockets added stability and makes them easier for the wearer to insert. The earplugs can be washed and reused. Each pair comes in a handy Pocket Pak storage container.

29 dB (SNR) noise reduction

Very high level of comfort thanks to air-cushioned tip

Washable and reusable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy