Moldex 7869 Series Blue Reusable Ear Plugs, 32 dB Rated Metal Detectable 500

Image representative of range

Subtotal (1 box of 500 pairs)*

€183.65

(exc. VAT)

€225.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€183.65€0.367

*price indicative

RS Stock No.:
832-580
Mfr. Part No.:
786901
Manufacturer:
Moldex
Find similar products by selecting one or more attributes.
Select all

Brand

Moldex

Product Type

Ear Plugs

Number of Pairs

500

Reusable/Disposable

Reusable

Sub Type

Corded

Single Number Rating SNR

32dB

Standards/Approvals

(EU) 2016/425, EN 352-2

Series

7869

Material

Ethylene Vinyl Acetate, Metal, Polypropylene, Thermoplastic Elastomer

Colour

Blue

Metal Detectable

Yes

RoHS Status: Exempt

COO (Country of Origin):
DE
The Moldex Spark Plugs Detect earplugs have been specially developed for use in the food industry. The plugs and cord are metal Detectable and are colored blue for high visibility. Thanks to their specially developed foam formula, Spark Plugs Detect earplugs offer the optimal combination of stability and softness. They are easy to roll and, upon insertion, expand to fill the ear canal at exactly the right time. There, they maintain a secure, sealed fit, without exerting pressure on the ear.

Metal detectable, for the food industry

Available in dispenser and with neck cord

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy