Moldex 6421 Series Green Reusable Ear Plugs, 27 dB Rated Metal Detectable 50
- RS Stock No.:
- 832-625
- Mfr. Part No.:
- 642101
- Manufacturer:
- Moldex
Image representative of range
Subtotal (1 box of 50 pairs)*
€106.03
(exc. VAT)
€130.42
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €106.03 | €2.121 |
*price indicative
- RS Stock No.:
- 832-625
- Mfr. Part No.:
- 642101
- Manufacturer:
- Moldex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Product Type | Ear Plugs | |
| Number of Pairs | 50 | |
| Reusable/Disposable | Reusable | |
| Sub Type | Corded | |
| Single Number Rating SNR | 27dB | |
| Standards/Approvals | EN 352-2, (EU) 2016/425 | |
| Series | 6421 | |
| Material | Ethylene Vinyl Acetate, Metal, Polypropylene, Thermoplastic Elastomer | |
| Colour | Green | |
| Metal Detectable | Yes | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Product Type Ear Plugs | ||
Number of Pairs 50 | ||
Reusable/Disposable Reusable | ||
Sub Type Corded | ||
Single Number Rating SNR 27dB | ||
Standards/Approvals EN 352-2, (EU) 2016/425 | ||
Series 6421 | ||
Material Ethylene Vinyl Acetate, Metal, Polypropylene, Thermoplastic Elastomer | ||
Colour Green | ||
Metal Detectable Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Moldex Flexible ribbed design ensures the high wearing comfort of Comets earplugs. They are MADE of soft TPE material which is gentle on the skin. Comets earplugs are washable and reusable.
27 dB (SNR) noise reduction
Soft, flexible design for high wearing comfort
Washable and reusable
Related links
- uvex Uvex whisper+ detect Series Blue Reusable Ear Plugs, 27 dB Rated Metal Detectable 50
- uvex uvex whisper detect Series Blue Reusable Ear Plugs, 27 dB Rated Metal Detectable 50
- Moldex 6451 Series Green Reusable Ear Plugs, 33 dB Rated Metal Detectable 50
- Moldex Rockets Full Detect Series Blue Reusable Ear Plugs, 27 dB Rated Metal Detectable 1
- Moldex 6400 Series Purple 29 dB Rated Metal Detectable 50
- RS PRO Blue Reusable Ear Plugs, 27 dB Rated Metal Detectable 100
- Moldex 6451 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 200
- Moldex 7400 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 200
