uvex uvex whisper detect Series Blue Reusable Ear Plugs, 27 dB Rated Metal Detectable 50
- RS Stock No.:
- 236-2496
- Mfr. Part No.:
- 2111261
- Manufacturer:
- uvex
Subtotal (1 unit)*
€108.61
(exc. VAT)
€133.59
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.61 |
*price indicative
- RS Stock No.:
- 236-2496
- Mfr. Part No.:
- 2111261
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Reusable/Disposable | Reusable | |
| Product Type | Ear Plugs | |
| Number of Pairs | 50 | |
| Sub Type | Corded | |
| Single Number Rating SNR | 27dB | |
| Standards/Approvals | CE, EN 352-2 | |
| Series | uvex whisper detect | |
| Material | PVC, TPE | |
| Colour | Blue | |
| Metal Detectable | Yes | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Reusable/Disposable Reusable | ||
Product Type Ear Plugs | ||
Number of Pairs 50 | ||
Sub Type Corded | ||
Single Number Rating SNR 27dB | ||
Standards/Approvals CE, EN 352-2 | ||
Series uvex whisper detect | ||
Material PVC, TPE | ||
Colour Blue | ||
Metal Detectable Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Uvex whisper detect Series Ear Plugs, Blue, Polyurethane - 2111261
This product provides reusable hearing protection designed for high-noise workplaces. It is intended to reduce ambient sound levels during industrial tasks while remaining Detectable in environments where foreign-body control is required. The corded configuration helps keep the plugs together when not in use, supporting operational efficiency on site.
Features and Benefits:
• SNR 27 dB attenuation reduces hazardous noise exposure
• Corded design prevents loss and aids Rapid access
• Metal-detectable construction enables foreign-body control
• Polyurethane composition offers comfortable repeated use
• CE EN 352-2 certification confirms conformity to ear-protection criteria
• Corded design prevents loss and aids Rapid access
• Metal-detectable construction enables foreign-body control
• Polyurethane composition offers comfortable repeated use
• CE EN 352-2 certification confirms conformity to ear-protection criteria
Applications
• Suitable for construction sites requiring bulk hearing protection
• Used for food-industry operations needing Detectable PPE
• Ideal for industrial maintenance with elevated sound levels
• Can be used in warehouses and manufacturing plants
• Used with site safety kits for routine noise control
• Used for food-industry operations needing Detectable PPE
• Ideal for industrial maintenance with elevated sound levels
• Can be used in warehouses and manufacturing plants
• Used with site safety kits for routine noise control
How many units are supplied per package?
The pack contains 50 pairs, providing bulk quantities for Workforce distribution.
Are these intended for single-use or multiple uses?
They are manufactured for repeated use and may be cleaned between deployments.
Which standard certifies their protective performance?
They comply with the EN 352-2 standard and carry CE marking.
What colour and material aid visibility and comfort?
The items are blue and MADE from polyurethane to combine visibility with a pliable feel.
Related links
- uvex Uvex whisper+ detect Series Blue Reusable Ear Plugs, 27 dB Rated Metal Detectable 50
- Moldex Rockets Full Detect Series Blue Reusable Ear Plugs, 27 dB Rated Metal Detectable 1
- uvex uvex whisper+ Series Green Reusable Ear Plugs, 27 dB Rated 50
- Moldex 6421 Series Green Reusable Ear Plugs, 27 dB Rated Metal Detectable 50
- RS PRO Blue Reusable Ear Plugs, 27 dB Rated Metal Detectable 100
- uvex uvex xact-fit detect Series Blue Disposable Ear Plugs, 26 dB Rated Metal Detectable 50
- uvex uvex x-fit detect Series Blue Disposable Ear Plugs, 37 dB Rated Metal Detectable 100
- Honeywell Safety Smartfit Detectable Series Blue Reusable Ear Plugs, 30 dB Rated Metal Detectable 50
