3M E-A-R Classic Series Yellow Disposable Ear Plugs, 31 Rated 1000

Image representative of range

Subtotal (1 box of 250 pairs)*

€70.81

(exc. VAT)

€87.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€70.81€0.283

*price indicative

RS Stock No.:
876-953
Mfr. Part No.:
7000038198
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Reusable/Disposable

Disposable

Product Type

Ear Plugs

Number of Pairs

1000

Sub Type

Uncorded

Single Number Rating SNR

31

Standards/Approvals

CE and/or UKCA

Series

E-A-R Classic

Material

PVC

Colour

Yellow

Metal Detectable

No

RoHS Status: Exempt

COO (Country of Origin):
US

3M E-A-R Classic Series Ear Plugs, 31dB Rating, Yellow - 7000038198


This ear plugs product provides single-use hearing attenuation for noisy environments, designed to reduce exposure to harmful sound levels in industrial and workplace settings. They are manufactured in a yellow PVC material and supplied in a high-volume pack intended for continuous replacement and mass distribution.

Features and Benefits:


• Provides 31dB noise attenuation for significant hearing reduction
• Constructed from PVC for flexible insertion and comfort
• Supplied as disposable units for straightforward hygiene management
• Available in a 1000 pairs bulk quantity to support large teams
• Conforms to CE and/or UKCA marking for regulatory acceptance

Applications


• Suitable for construction sites with elevated noise levels
• Ideal for manufacturing floors requiring frequent replacement
• Used for maintenance tasks in noisy mechanical environments
• Can be used for event staff exposed to amplified sound
• Suitable for stockrooms and toolrooms needing bulk supplies

How many units are included to support ongoing site use?


The pack contains 1000 pairs to facilitate regular replacement schedules.

Are the plugs reusable after initial insertion?


They are intended for single-use disposal and not for re-use.

What material properties affect fit and flexibility?


The PVC composition provides malleability for insertion and a conforming fit.

Do these items include metal-detection capability for food environments?


They do not contain metal-detectable elements and are not metal-detectable.

Which official markings indicate conformity with regional requirements?


They carry CE and/or UKCA approvals as applicable.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy