3M E-A-R Caboflex Series Blue, Yellow Reusable Ear Plugs, 21 dB Rated 1
- RS Stock No.:
- 877-001
- Mfr. Part No.:
- 7000089406
- Manufacturer:
- 3M
Image representative of range
Subtotal (1 unit)*
€11.32
(exc. VAT)
€13.92
(inc. VAT)
In Stock
- Plus 317 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.32 |
*price indicative
- RS Stock No.:
- 877-001
- Mfr. Part No.:
- 7000089406
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Reusable/Disposable | Reusable | |
| Product Type | Ear Plugs | |
| Number of Pairs | 1 | |
| Sub Type | Corded Ear Plug | |
| Single Number Rating SNR | 21dB | |
| Standards/Approvals | CE, EN 352-2 | |
| Series | E-A-R Caboflex | |
| Material | Polyvinyl Chloride (Band), Earplugs: Polyurethane Foam | |
| Colour | Blue, Yellow | |
| Metal Detectable | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Reusable/Disposable Reusable | ||
Product Type Ear Plugs | ||
Number of Pairs 1 | ||
Sub Type Corded Ear Plug | ||
Single Number Rating SNR 21dB | ||
Standards/Approvals CE, EN 352-2 | ||
Series E-A-R Caboflex | ||
Material Polyvinyl Chloride (Band), Earplugs: Polyurethane Foam | ||
Colour Blue, Yellow | ||
Metal Detectable No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Ear Plugs, Banded Type, Conical Tip - Caboflex Series - 7000089406
Worried about losing your hearing protection? Enjoy a secure fit with these 3M ear plugs. As they're joined by a flexible band, you can be sure they won't drop out and you can easily wear them around your neck when they're not in use. As the buds dampen noise by up to 22dB, working alongside loud machinery is safe and comfortable. The pivoting tips can be adjusted in a snap to GET a comfortable fit.
Features & Benefits
• Light 12g weight won't put strain on your neck
• Can be washed and reused, so they're a good long-term choice
• Fit in ear canals between 7 and 14mm (D), making them a versatile option for all workers
Applications
• Construction sites
• Textile production
• Carpentry workshops
Can I wear these plugs with other PPE?
Yes. As the band can be worn under your chin or behind your head, you can adapt it to work with PPE, such as safety helmets.
Related links
- 3M E-A-R Caboflex Series Blue 21 dB Rated 1
- 3M E-A-R UltraFit Series Blue 29 dB Rated
- 3M E.A.R Ultrafit X Series Blue 33 dB Rated 50
- Moldex MelLows PlugStation 250 Series Orange 21 dB Rated 250
- Moldex 7650 Series Yellow Reusable Ear Plugs, 21 dB Rated Metal Detectable 200
- Moldex 7660 Series Yellow Reusable Ear Plugs, 21 dB Rated Metal Detectable 200
- Moldex MelLows PlugStation 500 Series Orange 21 dB Rated 500
- uvex 22240 Series Blue Reusable Ear Plugs, 26 dB Rated 1