Honeywell Safety Earplugs Series White, Yellow Disposable Ear Plugs, 33 dB Rated 200
- RS Stock No.:
- 104-0921
- Mfr. Part No.:
- 1005073
- Manufacturer:
- Honeywell Safety
Subtotal (1 box of 200 units)*
€48.48
(exc. VAT)
€59.63
(inc. VAT)
In Stock
- Plus 71 unit(s) shipping from 23 November 2026
- Plus 20 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €48.48 | €0.242 |
*price indicative
- RS Stock No.:
- 104-0921
- Mfr. Part No.:
- 1005073
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Ear Plugs | |
| Reusable/Disposable | Disposable | |
| Number of Pairs | 200 | |
| Sub Type | Uncorded | |
| Single Number Rating SNR | 33dB | |
| Standards/Approvals | CE | |
| Series | Earplugs | |
| Material | PUR | |
| Colour | White, Yellow | |
| Metal Detectable | No | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Ear Plugs | ||
Reusable/Disposable Disposable | ||
Number of Pairs 200 | ||
Sub Type Uncorded | ||
Single Number Rating SNR 33dB | ||
Standards/Approvals CE | ||
Series Earplugs | ||
Material PUR | ||
Colour White, Yellow | ||
Metal Detectable No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Bilsom 303L Foam Single Use Earplug
Bilsom 303L polyurethane foam earplugs give you excellent performance blocking out loud noise. The earplugs are smooth bullet shaped and prevent dirt and other material from entering the ear. The 303L series are comfortable to wear for long periods are disposable and are individually wrapped.
FEATURES and BENEFITS:
Ear protection
Disposable
Uncorded
Made from polyurethane foam
Smooth soil resistant surface
Prevents dirt / substances from entering the ear
Superior noise blocking / protection
Bullet shaped
Individually wrapped
Comfortable for long-term wear
Excellent performance
Easy to use
One size
ATTENUATION:
SNR 33 dB
H 32 dB
M 29 dB
L 29 dB
Standards
EN 352-2
Related links
- Honeywell Safety Earplugs Series Yellow Disposable Ear Plugs, 33 dB Rated 500
- Honeywell Safety Earplugs Series Pink 35 dB Rated 500
- Honeywell Safety 300 Series Yellow 33 dB Rated 200
- Honeywell Safety Earplugs Series Yellow 28 dB Rated 1
- Honeywell Safety Earplugs Series Green 28 dB Rated 1
- RS PRO Black 33 dB Rated 200
- Portwest EP Series Orange Disposable Ear Plugs, 33 dB Rated 200
- uvex uvex com4-fit Series Orange Disposable Ear Plugs, 33 dB Rated 200
