Portwest EP Series Orange Disposable Ear Plugs, 33 dB Rated 200

Subtotal (1 box of 200 units)*

€33.51

(exc. VAT)

€41.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€33.51€0.168

*price indicative

RS Stock No.:
268-1952
Mfr. Part No.:
EP02ORR
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Number of Pairs

200

Reusable/Disposable

Disposable

Product Type

Ear Plugs

Sub Type

Uncorded

Single Number Rating SNR

33dB

Standards/Approvals

CE, EN 352-2

Series

EP

Material

Polyurethane Foam

Colour

Orange

Metal Detectable

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The Portwest Ear Plug Dispenser Refill Pack of 500 pairs of disposable PU foam ear plugs can be used to refill dispenser EP20. These soft ear plugs seal the ear canal with soft, slow-recovery foam for excellent noise reduction and comfort.

Easy to fit

Excellent attenuation rate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy