Milwaukee 493247 Series Red Reusable Ear Plugs, 31 dB Rated 3

Subtotal (1 unit)*

€4.65

(exc. VAT)

€5.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 137 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.65

*price indicative

RS Stock No.:
269-4397
Mfr. Part No.:
4932471904
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Number of Pairs

3

Reusable/Disposable

Reusable

Product Type

Ear Plugs

Sub Type

Corded

Single Number Rating SNR

31dB

Standards/Approvals

No

Series

493247

Material

Silicone

Colour

Red

Metal Detectable

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Milwaukee 493247 Series Ear Plugs, 31dB Single Number Rating, Silicone - 4932471904


This earplug provides reusable hearing protection for workers exposed to high jobsite noise. They are MADE from soft silicone for extended wear and include a cord for convenient neck carriage and quick access. Supplied in a storage box to help keep the items clean during transport and storage.

Features & Benefits


• SNR31 dB rating reduces hazardous noise levels effectively
• Corded format allows easy access and hands-free carry
• Silicone construction offers prolonged comfort during shifts
• Quick-fit design enables fast insertion and removal
• Reusable pairs minimise waste and support repeated use
• Non-metal material ensures compatibility with metal-detection-free environments

Applications


• Suitable for maintenance tasks in electrical and mechanical workshops
• Ideal for assembly lines in electronics manufacturing
• Used for control room operations in automation facilities
• Can be used during on-site equipment commissioning and testing
• Suitable for factory-floor routine inspections and maintenance

How many units are supplied per pack?


The pack contains three pairs, enabling rotation between workdays and cleaning routines.

Is the product intended for single use?


No, the plugs are designed for repeated use and can be inserted and removed multiple times.

What storage provisions are included for cleanliness?


A Compact storage box is provided to protect the plugs from dust and contaminants when not worn.

Are the items Detectable by metal detectors?


The plugs are MADE without metal components and therefore are not Detectable by metal detectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy