Milwaukee Red Reusable Ear Plugs, 32 dB Rated 5
- RS Stock No.:
- 260-1912
- Mfr. Part No.:
- 4932478549
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€12.44
(exc. VAT)
€15.30
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.44 |
*price indicative
- RS Stock No.:
- 260-1912
- Mfr. Part No.:
- 4932478549
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Reusable/Disposable | Reusable | |
| Product Type | Ear Plugs | |
| Number of Pairs | 5 | |
| Single Number Rating SNR | 32dB | |
| Standards/Approvals | EN 352 | |
| Material | Polyoxymethylene | |
| Colour | Red | |
| Metal Detectable | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Reusable/Disposable Reusable | ||
Product Type Ear Plugs | ||
Number of Pairs 5 | ||
Single Number Rating SNR 32dB | ||
Standards/Approvals EN 352 | ||
Material Polyoxymethylene | ||
Colour Red | ||
Metal Detectable No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Milwaukee Ear Plugs, 32 dB Single Number Rating, Reusable/Disposable - 4932478549
This ear plugs product provides reusable, banded hearing protection designed for continuous wear in noisy work environments. It combines interchangeable plug types with a Durable headband system to maintain protection when the wearing position changes, making it suitable for sustained use on-site.
Features & Benefits
• SNR32 noise reduction for reduced workplace sound levels
• Includes foam and TPR flanged plugs for adaptable attenuation
• Three-point wear configuration for stable positioning
• Pivoting arms allow customised band adjustment for comfort
• Durable band construction for extended service life
• Includes foam and TPR flanged plugs for adaptable attenuation
• Three-point wear configuration for stable positioning
• Pivoting arms allow customised band adjustment for comfort
• Durable band construction for extended service life
Applications
• Suitable for machine-shop operators exposed to steady noise
• Ideal for assembly-line technicians in automation facilities
• Used for electrical maintenance where prolonged wear is needed
• Can be used on construction sites requiring hands-free ear protection
• Suitable for electronics-testing areas with intermittent loud events
• Ideal for assembly-line technicians in automation facilities
• Used for electrical maintenance where prolonged wear is needed
• Can be used on construction sites requiring hands-free ear protection
• Suitable for electronics-testing areas with intermittent loud events
Are the earplugs reusable and how are replacements handled?
The system is designed for multiple uses and comes with five pairs, allowing worn plugs to be swapped without replacing the band.
What materials are used in the ear tip components?
The flanged tips are manufactured from polyoxymethylene while foam plugs are supplied for interchangeable use.
How does the band support continuous protection when repositioned?
The three-point attachment and pivoting-arm design maintain seal integrity even if the band is moved above the head or behind the neck.
Is the product suitable where metal-detection is required?
The design does not include metal-detectable elements and should be considered an alternative where non-metallic components are acceptable.
Related links
- Milwaukee Red Reusable Ear Plugs, 32 dB Rated 1
- Milwaukee Red Reusable Foam Replacement, 32 dB Rated 5
- Portwest EP Series Orange Reusable Ear Plugs, 32 dB Rated 50
- Moldex 7859 Series Blue Reusable Ear Plugs, 32 dB Rated Metal Detectable 200
- Moldex 7859 Series Blue Reusable Ear Plugs, 32 dB Rated Metal Detectable 500
- Moldex 7869 Series Blue Reusable Ear Plugs, 32 dB Rated Metal Detectable 500
- Milwaukee 493247 Series Red Reusable Ear Plugs, 31 dB Rated 3
- Moldex Spark Plugs Detect Cord Series Blue Disposable Ear Plugs, 32 dB Rated Metal Detectable 2
