3M E.A.R Soft Series Blue, White Disposable Ear Plugs, 34 dB Rated Metal Detectable 200
- RS Stock No.:
- 668-0817
- Mfr. Part No.:
- ES-01-011A
- Manufacturer:
- 3M E.A.R
Subtotal (1 box of 200 units)*
€201.74
(exc. VAT)
€248.14
(inc. VAT)
In Stock
- Plus 83 unit(s) shipping from 23 November 2026
- Plus 38 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €201.74 | €1.009 |
*price indicative
- RS Stock No.:
- 668-0817
- Mfr. Part No.:
- ES-01-011A
- Manufacturer:
- 3M E.A.R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M E.A.R | |
| Reusable/Disposable | Disposable | |
| Number of Pairs | 200 | |
| Product Type | Ear Plugs | |
| Sub Type | Corded | |
| Single Number Rating SNR | 34dB | |
| Standards/Approvals | CE, EN 352-2 | |
| Series | Soft | |
| Material | Polyurethane Foam | |
| Colour | Blue, White | |
| Metal Detectable | Yes | |
| Select all | ||
|---|---|---|
Brand 3M E.A.R | ||
Reusable/Disposable Disposable | ||
Number of Pairs 200 | ||
Product Type Ear Plugs | ||
Sub Type Corded | ||
Single Number Rating SNR 34dB | ||
Standards/Approvals CE, EN 352-2 | ||
Series Soft | ||
Material Polyurethane Foam | ||
Colour Blue, White | ||
Metal Detectable Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Ear Plugs, Polyurethane Construction, 1 Size - E-A-RSoft Series - ES-01-011A
Protect your hearing in loud factory settings with these ear plugs from 3M. They're a simple but effective way to filter out hazardous sounds, without the need for bulky headgear. The corded design prevents accidental loss and keeps the plugs in easy reach whenever you need them.
Features & Benefits
• 36dB protection safeguards hearing in loud environments
• Meets CE standard to conform with health and safety requirements from the European Union
• Soft foam material expands into the ear canal for a full and comfortable seal
• 200 pairs in a pack means you get enough for a large workforce
Applications
• Carpentry workshops
• Demolition industry
• Construction sites
• Packaging lines
Are these ear plugs metal-detectable?
Yes, they contain a small stainless steel component to make them metal-detectable, so they're a safe choice for food and beverage applications.
3M E-A-R Soft Disposable Ear Plugs
From 3M, these E-A-R Soft disposable earplugs are a fast and effective solution to hearing protection in the workplace. They are made from a slow expanding foam, which helps with providing low pressure inside the ear canal creating a comfortable and secure fit. The high-visibility yellow neon colour allows the user to locate them when working or be aware when someone is using earplugs, and may have advantages in food preparation areas where quality control is essential.
Economic and easy to use, these disposable earplugs are offer excellent noise reduction even in heavy-duty noise environments.
Features and Benefits
• Comfortable Fit
• High Visibility
• Excellent Noise Reduction
Applications
Earplugs are essential PPE wherever consistent loud noise is an issue in the workplace. Many work environments can lead to long term noise-induced hearing damage and even hearing loss, and appropriate ear protection is the safest way to guard against this. As such, health and safety requirements often advise earplugs or ear defenders for the following applications;
• Automotive
• Metal
• Aircraft
• Woodworking
• Printing
• Construction
• Textile
• Manufacturing
• Theatre and music venues
Do earplugs come in different sizes?
There is no standard size for earplugs and most are one size fits all. However, some manufacturers have small, medium and large.
Can these earplugs be washed and/or reused?
These soft foam earplugs are not able to be washed and reused and should be discarded after use. Over long periods of use, it may be advisable to change the earplugs for clean ones more than once.
Related links
- 3M E.A.R Soft Yellow Neons Series Yellow 34 dB Rated 200
- 3M E.A.R Soft FX Series Yellow Disposable Ear Plugs, 37 dB Rated 200
- 3M E.A.R Soft Yellow Neons Series Yellow Disposable Ear Plugs, 36 dB Rated 250
- 3M E.A.R Soft Yellow Neons Series Yellow Disposable Ear Plugs, 34 dB Rated 500
- 3M E.A.R Soft Series Yellow Disposable Ear Plugs, 22 dB Rated 1000
- 3M E.A.R No-Touch Series Pink 34 dB Rated 100
- 3M E.A.R Flexicap Series Yellow Disposable Ear Plugs, 23 dB Rated 10
- 3M E.A.R Blue Reusable Ear Plugs, 29 dB Rated Metal Detectable 1
