3M E.A.R No-Touch Series Pink, Yellow Disposable Ear Plugs, 34 dB Rated 100
- RS Stock No.:
- 137-0047
- Mfr. Part No.:
- PN-01-004
- Manufacturer:
- 3M E.A.R
Subtotal (1 box of 100 units)*
€113.48
(exc. VAT)
€139.58
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €113.48 | €1.135 |
*price indicative
- RS Stock No.:
- 137-0047
- Mfr. Part No.:
- PN-01-004
- Manufacturer:
- 3M E.A.R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M E.A.R | |
| Product Type | Ear Plugs | |
| Reusable/Disposable | Disposable | |
| Number of Pairs | 100 | |
| Sub Type | Corded | |
| Single Number Rating SNR | 34dB | |
| Standards/Approvals | CE | |
| Series | No-Touch | |
| Material | Polyurethane | |
| Colour | Pink, Yellow | |
| Metal Detectable | No | |
| Select all | ||
|---|---|---|
Brand 3M E.A.R | ||
Product Type Ear Plugs | ||
Reusable/Disposable Disposable | ||
Number of Pairs 100 | ||
Sub Type Corded | ||
Single Number Rating SNR 34dB | ||
Standards/Approvals CE | ||
Series No-Touch | ||
Material Polyurethane | ||
Colour Pink, Yellow | ||
Metal Detectable No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Ear Plugs, One Size, No-Roll Insertion Style - No-Touch Series - PN-01-004
Are you exposed to hazardous noise levels at work? Grab these ear plugs from 3M to take care of your hearing. They're ideal for jobs where it's common to get grubby but you need to be able to insert and remove the plugs by hand. Thanks to the paddle-stem design, your fingers don't go near the part of the plugs that fit into your ear canal, reducing the risk of contamination.
Features & Benefits
• SNR of 34dB suits high-noise environments
• CE-marked, meaning they're certified for safe use by the EU
• Bright yellow cord lets the plugs hang conveniently around your neck
Applications
• Automotive manufacturing
• Metal fabrication
• Industrial workshops
What are these ear plugs made from?
These ear plugs are made from polyurethane, so they're soft and offer a comfortable experience for the user, while resisting corrosion and stress.
3M™ No-Touch™ Earplugs, Corded, 35dB, PN-01-004
The 3M™ No-Touch™ Earplugs have a proven pre-moulded shape that is designed to fit most ear canals and offer substantial ear protection for immediate use. These are made from a soft, durable Polyurethane foam and are easy to use again and again. The pre-moulded earplugs need no rolling down before fitting as they simply push into the ear canal with an additional cord for storage your neck when not in use.
Comfort and Ease
The No-Touch™ earplugs are made from a slow expanding foam, which can provide an excellent seal to the shape of your ear canal. The yellow neon colour allows the user to locate them when working or when someone is using earplugs.
Protecting against noise
The pre-moulded design allows for a comfort and a cord for easy storage. With an attenuation rating (SNR) of 35 dB typical applications, these are used include Automotive, construction, metal processing, woodworking industries.
Features and Benefits
Earplugs are easy to use and are shaped and ready for immediate use;Made of soft polyurethane foam for greater comfort and reassured protection;No roll-down required;Soft but durable insertion stem helps ease of fitting and removal;Bright colour appeals to younger workers;High attenuation earplugs, SNR 35dB
FAQ's
Can these earplugs be washed and/or reused?
These earplugs can be washed and reused, this can be done with lukewarm water and soap or a disinfecting spray. Ensure the earplugs are dry before using.
What is the lifespan of reusable earplugs?
The lifespan of reusable earplugs will depend on the frequency of use and regular cleaning. Based on daily use we recommend replacing the earplugs after about 3 to 4 months.
Reusable Ear Plugs
Note
Not suitable for low frequency noise
Related links
- 3M E.A.R Soft Yellow Neons Series Yellow Disposable Ear Plugs, 34 dB Rated 500
- Honeywell Safety Laser Lite Series Pink 35 dB Rated 100
- 3M E.A.R Tri-Flange Series Yellow Reusable Ear Plugs, 29 dB Rated 100
- 3M E.A.R Soft Yellow Neons Series Yellow 34 dB Rated 200
- 3M E.A.R Soft Series Blue 34 dB Rated Metal Detectable 200
- 3M E.A.R Push-Ins Series Blue 35 dB Rated 100
- Honeywell Safety Earplugs Series Pink 35 dB Rated 500
- Honeywell Safety Laser Lite Series Pink 35 dB Rated 200
