Schneider Electric 3-Way Earth Terminal Block, 2.5mm², Spring, ATEX
- RS Stock No.:
- 222-3984
- Mfr. Part No.:
- NSYTRR23PE
- Manufacturer:
- Schneider Electric
View all Earth Terminal Blocks
Temporarily out of stock - back order for despatch 21-02-2023, delivery within 2 working days
Price 1 Pack of 50
€197.72
(exc. VAT)
€243.20
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €197.72 | €3.954 |
*price indicative |
- RS Stock No.:
- 222-3984
- Mfr. Part No.:
- NSYTRR23PE
- Manufacturer:
- Schneider Electric
- COO (Country of Origin):
- DE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Schneider Electric has spring terminal protective earth having terminal block level 1. The nominal cross section of terminal block is 2.5 mm² with 3 number of connection. This terminal block has clip on type mounting.
Ambient air temperature for operation is -40…130 °C
The material used for terminal block is polyamide
The material used for terminal block is polyamide
Specifications
Attribute | Value |
Cable CSA | 2.5mm² |
Colour | Green/Yellow |
Number of Ways | 3 |
Termination Method | Spring |
Hazardous Area Certification | ATEX |