Chauvin Arnoux Earth & Ground Resistance Tester, 50 kΩ Footrest, Aurix, ARM Cortex 600V, RSCAL
- RS Stock No.:
- 907-688
- Mfr. Part No.:
- P01127012
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€626.07
(exc. VAT)
€770.07
(inc. VAT)
- 6 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €626.07 |
*price indicative
- RS Stock No.:
- 907-688
- Mfr. Part No.:
- P01127012
- Manufacturer:
- Chauvin Arnoux
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Earth & Ground Resistance Tester | |
| Maximum Resistance Measurement | 50kΩ | |
| Accuracy | ±2 % rdg + 1 Digits | |
| Display Type | LCD | |
| Battery Type | Rechargeable Nickel-Metal Hydride, AA LR06 | |
| Power Source | Battery Power Supply | |
| Weight | 1kg | |
| Height | 70mm | |
| Includes | Cord, Adapter, Battery | |
| Length | 223mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | standard IEC 610102030, standard ISO 14040, Conformity European LVD and EMC, WEEE 2012/19/EU | |
| Width | 126mm | |
| Minimum Operating Temperature | 0°C | |
| Safety Category Level | Footrest, Aurix, ARM Cortex | |
| Plug Type | USB | |
| Safety Category Voltage | 600V | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Earth & Ground Resistance Tester | ||
Maximum Resistance Measurement 50kΩ | ||
Accuracy ±2 % rdg + 1 Digits | ||
Display Type LCD | ||
Battery Type Rechargeable Nickel-Metal Hydride, AA LR06 | ||
Power Source Battery Power Supply | ||
Weight 1kg | ||
Height 70mm | ||
Includes Cord, Adapter, Battery | ||
Length 223mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals standard IEC 610102030, standard ISO 14040, Conformity European LVD and EMC, WEEE 2012/19/EU | ||
Width 126mm | ||
Minimum Operating Temperature 0°C | ||
Safety Category Level Footrest, Aurix, ARM Cortex | ||
Plug Type USB | ||
Safety Category Voltage 600V | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Chauvin Arnoux Earth & Ground Resistance Tester Aurix, ARM Cortex 600V
- Chauvin Arnoux CA 6424 Earth & Ground Resistance Tester, 50 kΩ CAT IV 600V
- Chauvin Arnoux Earth Tester RSCAL
- Chauvin Arnoux Earth Tester Kit ARM Cortex 50V
- Earth Testers
- Sefram MW9452D Earth & Ground Resistance Tester, 2000 Ω CAT II 300V
- Chauvin Arnoux Earth Tester, 400 kΩ CAT III 600V
- Chauvin Arnoux Earth Tester, 400 kΩ Blinking 600V
