Chauvin Arnoux Earth Tester, 400 kΩ CAT III 600V, RSCAL
- RS Stock No.:
- 907-689
- Mfr. Part No.:
- P06232901
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€467.50
(exc. VAT)
€575.02
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €467.50 |
*price indicative
- RS Stock No.:
- 907-689
- Mfr. Part No.:
- P06232901
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Earth Tester | |
| Maximum Resistance Measurement | 400kΩ | |
| Accuracy | ±2 % | |
| Display Type | LCD | |
| Battery Type | Rechargeable | |
| Weight | 3.4kg | |
| Height | 110mm | |
| Length | 240mm | |
| Standards/Approvals | CEI | |
| Maximum Operating Temperature | 55°C | |
| Safety Category Voltage | 600V | |
| Minimum Operating Temperature | -10°C | |
| Safety Category Level | CAT III | |
| Calibrated | RSCAL | |
| Width | 185mm | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Earth Tester | ||
Maximum Resistance Measurement 400kΩ | ||
Accuracy ±2 % | ||
Display Type LCD | ||
Battery Type Rechargeable | ||
Weight 3.4kg | ||
Height 110mm | ||
Length 240mm | ||
Standards/Approvals CEI | ||
Maximum Operating Temperature 55°C | ||
Safety Category Voltage 600V | ||
Minimum Operating Temperature -10°C | ||
Safety Category Level CAT III | ||
Calibrated RSCAL | ||
Width 185mm | ||
- COO (Country of Origin):
- TW
The Multimetrix ERT 201 is an easy-to-use digital grounding tester. It has been designed to meet the requirements of IEC-1010 / en 61010 with ERT 201, the grounding test can be performed using the 2 or 3 conductor method. A test current of 2 ma allows the earth resistance to be measured without tripping the fault current circuit breakers in the circuit under test. The result of the last measurement remains on the screen until the next measurement (Data Hold).
Data HOLD function
Battery operated, the device indicates the battery capacity
Designed to meet the requirements of IEC-1010 / en 61010
Delivered in a transport case
Related links
- Chauvin Arnoux Earth Tester, 400 kΩ CAT III 600V
- Chauvin Arnoux Earth Tester, 400 kΩ Blinking 600V
- Chauvin Arnoux Earth Tester CAT III 42V
- Chauvin Arnoux Earth Tester, 99.9 kΩ CAT III 50V
- Chauvin Arnoux Earth & Ground Resistance Tester Aurix RSCAL
- Chauvin Arnoux Earth Tester Kit
- Chauvin Arnoux Earth Tester Kit, 100 kΩ CAT IV
- Chauvin Arnoux Earth Tester Kit ARM Cortex 50V
