RS PRO RSCT-9040 Earth Tester, 650 mΩ
- RS Stock No.:
- 288-9852
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€2,263.28
(exc. VAT)
€2,783.83
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,263.28 |
*price indicative
- RS Stock No.:
- 288-9852
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Earth Tester | |
| Maximum Resistance Measurement | 650mΩ | |
| Accuracy | ±(1% of reading + 2mO) | |
| Display Type | LCD - Dot Matrix | |
| Measurement Type | Ground Resistance | |
| Power Source | 100 V ac/ 120 V ac/ 220 V ac/ 230 V ac ±10%, 50/60Hz | |
| Weight | 17kg | |
| Includes | Cord, Cable, USB Cable | |
| Standards/Approvals | No | |
| Model Number | RSCT-9040 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Earth Tester | ||
Maximum Resistance Measurement 650mΩ | ||
Accuracy ±(1% of reading + 2mO) | ||
Display Type LCD - Dot Matrix | ||
Measurement Type Ground Resistance | ||
Power Source 100 V ac/ 120 V ac/ 220 V ac/ 230 V ac ±10%, 50/60Hz | ||
Weight 17kg | ||
Includes Cord, Cable, USB Cable | ||
Standards/Approvals No | ||
Model Number RSCT-9040 | ||
- COO (Country of Origin):
- TW
RS PRO Earth Tester – 40A Ground Bond Tester
The RSCT-9040 from RS PRO offers a powerful 40A AC ground bond test, ensuring that all conductive parts are securely connected to the ground. This vital test verifies the electrical path between metal parts and the power supply ground, ensuring the safety and reliability of your installations.
Leveraging state-of-the-art Pulse Width Modulation (PWM) technology, the RSCT-9040 maximises efficiency and reliability. This advanced design reduces energy consumption while maintaining precise and consistent test results, making it a superior choice for professionals who demand accuracy.
Equipped with a standard USB interface and optional GPIB connectivity, the RSCT-9040 offers versatile remote control and data retrieval options. Seamlessly integrate this tester into your existing systems, and effortlessly monitor and manage all testing functionalities. Additionally, the RSCT-9040 controls connected safety testers, allowing you to read and record measurement results with ease.
The RSCT-9040 is designed with the user in mind, providing intuitive controls and a clear interface. Whether you're conducting routine tests or in-depth analysis, this tester offers straightforward operation that enhances productivity and reduces the learning curve.
Features and Benefits
AC 40A Ground Bone Tester
Measuring Resistance from 1 MΩ ∼650 MΩ
Connect with the other series to become a sequential test or simultaneous test system
240 x 64 Ice Blue Dot Matrix LCD
Function Key for quick selecting
High intensity flash for Caution & Status indication
PWM switching amplifier to enhance the power efficiency and reliable testing
Max. 100 memory block for test condition setting.
Remote terminal on the front panel for start and 'Stop' remote active
Interface: USB device, Signal I/O and GPIB (optional)
Power source: ac 100 V / 120 V / 220 V / 230 V ±10%; 50/60hz
Power consumption: 700 VA (max)
Dimensions: 330 x 148 x 460 mm
Weight: 17 kg (max)
Applications
Electrical Installations
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
