Catu DT-170 Earth Tester CAT III 600V
- RS Stock No.:
- 702-6784
- Mfr. Part No.:
- DT170
- Manufacturer:
- Catu
Subtotal (1 unit)*
€615.64
(exc. VAT)
€757.24
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €615.64 |
*price indicative
- RS Stock No.:
- 702-6784
- Mfr. Part No.:
- DT170
- Manufacturer:
- Catu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Catu | |
| Product Type | Earth Tester | |
| Measurement Type | Phase Angle, Starting Time, Voltage & Network Conformity | |
| Display Type | LCD | |
| Battery Type | Rechargeable Nickel-Metal Hydride | |
| Power Source | Battery | |
| Weight | 360g | |
| Height | 51mm | |
| Includes | Cord | |
| Length | 210mm | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | EN, CE | |
| Model Number | DT-170 | |
| Minimum Operating Temperature | -15°C | |
| Safety Category Level | CAT III | |
| Width | 71mm | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Catu | ||
Product Type Earth Tester | ||
Measurement Type Phase Angle, Starting Time, Voltage & Network Conformity | ||
Display Type LCD | ||
Battery Type Rechargeable Nickel-Metal Hydride | ||
Power Source Battery | ||
Weight 360g | ||
Height 51mm | ||
Includes Cord | ||
Length 210mm | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals EN, CE | ||
Model Number DT-170 | ||
Minimum Operating Temperature -15°C | ||
Safety Category Level CAT III | ||
Width 71mm | ||
Safety Category Voltage 600V | ||
- COO (Country of Origin):
- FR
Application
The CATEX testers enable you to perform the following checks:;• Presence of voltage at the terminals of a socket.;• Integrity of the earth circuit.;• Correct polarity. The position of the phase and the NEUTRAL is indicated.;• Correct operation of the RCD system at the following sensitivities : 30 mA and 500 mA.
The RCD check function is only applicable to single phase circuits: 230 V between phase and neutral.
Features
• Operating voltage: 230 V ± 10%.
• Frequency: 50 / 60 Hz ± 10%.
• Operating temperature: - 15°C / + 45°C.
• IP 40 IK 03.
• Fuse protection: 2 delayed fuses 250 mA.
Optionnal Accessories
• M-952271: cord for intervention on LV tables.
Related links
- Chauvin Arnoux Earth Tester, 400 kΩ CAT III 600V
- Chauvin Arnoux Earth Tester CAT III 42V
- Chauvin Arnoux CA 6609 Phase Rotation Tester 400Hz Max, 600V ac Max
- Chauvin Arnoux Earth Tester RSCAL
- Megger MIT310A Insulation & Continuity Tester 1000V dc Max CAT III 600V - RS Calibration
- Megger MIT310A Insulation & Continuity Tester 1000V dc Max CAT III 600V - UKAS Calibration
- Catu DT-300 Earth Tester Aurix
- Martindale VI13800 600V CAT III VI13800
