Fluke 1623 Earth Tester, 19.99 kΩ CAT II 300V, RSCAL

Subtotal (1 unit)*

€2,403.48

(exc. VAT)

€2,956.28

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 2 left, ready to ship
  • Plus 1 left, shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,403.48

*price indicative

RS Stock No.:
797-6780
Distrelec Article No.:
110-79-078
Mfr. Part No.:
FLUKE-1623-2
Manufacturer:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Earth Tester

Maximum Resistance Measurement

19.99kΩ

Accuracy

±2% + 2 Digits

Display Type

LCD

Measurement Type

Earth Resistance

Battery Life

3000Measurements

Battery Type

AA

Power Source

Battery

Weight

1.1kg

Height

133mm

Includes

Battery

Length

250mm

Standards/Approvals

IEC61010-1

Maximum Operating Temperature

50°C

Safety Category Level

CAT II

Width

250mm

Model Number

1623

Calibrated

RSCAL

Minimum Operating Temperature

-10°C

Safety Category Voltage

300V

RoHS Status: Exempt

COO (Country of Origin):
RO

Fluke Earth Tester, 19.99kΩ Maximum Resistance Measurement, 300V Safety Category Voltage - FLUKE-1623-2


This earth tester is a handheld instrument designed to measure ground resistance in electrical installations. It is intended for field use where battery operation and a clear visual readout are required, operating reliably across a range of ambient temperatures and meeting recognised safety standards for electrical test equipment.

Features and Benefits:


• Measures up to 19.99kΩ for wide resistance coverage
• Accuracy of ±2% +2 digits for repeatable readings
• Battery operation yields 3000 measurements per set
• LCD display for clear numerical results in varied light
• CAT II rated at 300V for safe use on low‑energy circuits
• Conforms to IEC 61010-1 for standardised safety requirements

Applications


• Suitable for verifying earthing rods and stakes
• Ideal for site maintenance and periodic inspection work
• Used with portable test rigs at temporary installations
• Can be used for routine checks on low‑voltage distribution
• Useful for outdoor testing across temperature extremes

What type of batteries does it use and how does that affect availability?


It uses standard AA cells which are readily available and simple to replace in the field.

How portable is the instrument for carrying between sites?


The unit weighs 1.1 kg, making it compact enough for handheld transport without additional carrying aids.

What environmental range can it be expected to function within?


It operates effectively from -10°C up to +50°C, suitable for most outdoor and indoor climates.

Which measurement category and voltage rating apply for safety considerations?


The instrument is classified as CAT II for use on circuits up to 300V, aligning its application with local low‑energy distribution tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy