Rittal Earthing Strap 16 mm² Diameter 16 mm² Diameter
- RS Stock No.:
- 265-1242
- Mfr. Part No.:
- 2565000
- Manufacturer:
- Rittal
Subtotal (1 pack of 5 units)*
€37.31
(exc. VAT)
€45.89
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €37.31 | €7.462 |
*price indicative
- RS Stock No.:
- 265-1242
- Mfr. Part No.:
- 2565000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Earthing Strap | |
| Standards/Approvals | EAC | |
| Minimum Wire CSA | 16mm² | |
| Maximum Wire CSA | 16mm² | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Earthing Strap | ||
Standards/Approvals EAC | ||
Minimum Wire CSA 16mm² | ||
Maximum Wire CSA 16mm² | ||
- COO (Country of Origin):
- DE
Rittal Earthing Strap, 16mm2 Maximum Wire CSA, 16mm2 Minimum Wire CSA - 2565000
This earthing strap by Rittal is a reliable solution for ensuring proper grounding in electrical equipment. With a 16mm diametre and 16mm² wire CSA, this heavy duty strap provides high traffic earthing capabilities for various applications. Designed with quality materials and precision engineering, this strap offers a durable and efficient way to ground electrical components, maintaining safety and functionality in industrial settings.
Features & Benefits
• Constructed with high quality materials for durability and reliability
• 16mm diametre ensures a secure grounding connection for electrical equipment
• 16mm² wire CSA allows for efficient current flow and grounding capabilities
• Ideal for use in automation, electronics, electrical, and mechanical industries
• Provides a safe and effective grounding solution for a wide range of applications
Applications
• For use in automation, electronics, electrical, and mechanical industries
• Ideal for grounding electrical equipment in industrial settings
• Suitable for applications requiring a reliable earthing connection
• Used for ensuring proper grounding in high-traffic areas
• Designed for heavy-duty use in various settings
Can it be used in high-traffic areas where reliable grounding is crucial?
Yes, this earthing strap is designed to provide a secure grounding connection in high-traffic areas.
Will it effectively ground electrical equipment in industrial settings?
Yes, this strap is ideal for ensuring proper grounding in industrial environments.
Is it suitable for use in automation, electronics, and mechanical industries?
Yes, this earthing strap is designed to meet the needs of these industries.
Related links
- Rittal Earthing Strap 16 mm² Diameter 16 mm² Diameter
- NEMIQ Earthing Strap Tin Plated Copper 18 mm Diameter 16 mm² Diameter
- NEMIQ Earthing Strap Copper Copper 18 mm Diameter 16 mm² Diameter
- SES Sterling Earthing Strap Bronze Bronze 88 mm Diameter 10 mm² Diameter 16 mm Diameter 2.5 mm² Diameter
- Schneider Electric Earthing Strap Tin Plated Copper Copper 8.5 mm Diameter 16 mm² Diameter
- Schneider Electric Earthing Strap Copper Copper 8 mm Diameter 16 mm² Diameter 2 mm Diameter 6 mm² Diameter
- Murrelektronik Limited Earthing Strap Tin Plated Copper Tin Plated Copper 200 mm Diameter 16 mm² Diameter
- SES Sterling Earthing Strap Bronze Bronze 48 mm Diameter 10 mm² Diameter 16 mm Diameter 2.5 mm² Diameter
