RS Better World
Schneider Electric Earthing Strap Tin Plated Copper Copper 8.5 mm Diameter 16 mm² Diameter
- RS Stock No.:
- 222-3853
- Distrelec Article No.:
- 302-94-751
- Mfr. Part No.:
- NSYEB1516D8
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
€59.43
(exc. VAT)
€73.10
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €59.43 | €5.943 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 222-3853
- Distrelec Article No.:
- 302-94-751
- Mfr. Part No.:
- NSYEB1516D8
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Strap Material | Copper | |
| Product Type | Earthing Strap | |
| Body Material | Tin Plated Copper | |
| Standards/Approvals | REACH, EU RoHS Directive EU RoHS Declaration | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Maximum Wire CSA | 16mm² | |
| Maximum Diameter | 8.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Strap Material Copper | ||
Product Type Earthing Strap | ||
Body Material Tin Plated Copper | ||
Standards/Approvals REACH, EU RoHS Directive EU RoHS Declaration | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Maximum Wire CSA 16mm² | ||
Maximum Diameter 8.5mm | ||
- COO (Country of Origin):
- IT
Schneider Electric NSYE Series Earthing Strap, 150mm Length, 16mm² Nominal Cross Section - NSYEB1516D8
This earthing strap is a versatile component designed for effective electrical grounding solutions. Made from tinned copper, it features dimensions of 155mm in length and 17mm in width, providing a reliable connection in multi-purpose applications. With a nominal cross-section of 16mm² and an eyelet hole of 8.5mm, the strap facilitates secure fixing using nut and washer connections.
Features & Benefits
• Composed of tinned copper for enhanced conductivity
• Nominal cross-section of 16mm² for robust performance
• Includes an eyelet hole for easy installation
• Supplied in packs of 10 for convenient use
• Suitable for various multi-purpose applications
• Designed for dependable electrical grounding connections
Applications
• Utilised for creating effective earth connections in electrical systems
• Appropriate for use in both commercial and industrial settings
• Used in installations requiring reliable electrical grounding solutions
• Ideal for in automation and mechanical industries
What is the significance of the tinned copper material used?
Tinned copper ensures better conductivity and resistance to corrosion, which enhances the lifespan of the product in various environmental conditions.
How easy is the installation process with this strap?
The strap includes a built-in eyelet hole designed for simple attachment with a nut and washer, facilitating a secure and efficient installation.
What is the recommended use of this earthing strap in electrical systems?
It is recommended for use in applications where effective earthing is essential, contributing to safety by providing a reliable path for fault currents.
Can multiple straps be connected for greater capacity?
Yes, multiple straps can be interconnected to achieve greater capacity for grounding, but always follow specific engineering guidelines for safety.
Related links
- Schneider Electric Earthing Strap Copper Copper 8.5 mm Diameter 25 mm² Diameter
- Schneider Electric Earthing Strap Tin Plated Copper Copper 6.4 mm Diameter 6 mm² Diameter 6.4 mm Diameter 6 mm² Diameter
- NEMIQ Earthing Strap Tin Plated Copper 18 mm Diameter 16 mm² Diameter
- Schneider Electric Earthing Strap Tin Plated Copper Brass and Copper Alloy For Terminal
- Murrelektronik Limited Earthing Strap Tin Plated Copper Tin Plated Copper 200 mm Diameter 16 mm² Diameter
- Schneider Electric Earthing Strap Copper Copper 8 mm Diameter 16 mm² Diameter 2 mm Diameter 6 mm² Diameter
- Schneider Electric Earthing Strap Copper Copper 5 mm Diameter 16 mm² Diameter 2 mm Diameter 6 mm² Diameter
- Murrelektronik Limited Earthing Strap Tin Plated Copper Tin Plated Copper 16 mm² Diameter
