NEMIQ Earthing Strap Tin Plated Copper Tin Plated Copper 12 mm Diameter 10 mm² Diameter 6.5 mm Diameter
- RS Stock No.:
- 285-8290
- Distrelec Article No.:
- 301-82-352
- Mfr. Part No.:
- JF 10-300 M6
- Manufacturer:
- NEMIQ
Subtotal (1 unit)*
€6.82
(exc. VAT)
€8.39
(inc. VAT)
In Stock
- 693 unit(s) ready to ship from another location
- Plus 310 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.82 |
*price indicative
- RS Stock No.:
- 285-8290
- Distrelec Article No.:
- 301-82-352
- Mfr. Part No.:
- JF 10-300 M6
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Strap Material | Tin Plated Copper | |
| Product Type | Earthing Strap | |
| Body Material | Tin Plated Copper | |
| Standards/Approvals | RoHS | |
| Minimum Diameter | 6.5mm | |
| Maximum Wire CSA | 10mm² | |
| Maximum Diameter | 12mm | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Strap Material Tin Plated Copper | ||
Product Type Earthing Strap | ||
Body Material Tin Plated Copper | ||
Standards/Approvals RoHS | ||
Minimum Diameter 6.5mm | ||
Maximum Wire CSA 10mm² | ||
Maximum Diameter 12mm | ||
- COO (Country of Origin):
- CN
The Earthing strap is designed for economical and efficient protection of electrical equipment. Made of high conductivity tin-plated copper, it can handle temperature changes, shock, vibration, and moving of components, ensuring reliability and mechanical strength. With its insulated, very flexible Class 6 copper conductor and pressed ferrule ends, this product is a great choice for enclosure doors, motors, machine structures, and control panels.
High conductivity tin-plated copper material for reliability
Insulated no, very flexible Class 6 copper conductor for efficient protection
Pressed ferrule ends for mechanical strength
Suitable for enclosure doors, motors, machine structures, and control panels
Can handle temperature changes, shock, vibration, and moving components
Reach regularized
RoHS compliant
Related links
- NEMIQ Earthing Strap Tin Plated Copper 12 mm Diameter 10 mm² Diameter 6.5 mm Diameter
- NEMIQ Earthing Strap Copper Tin Plated Copper 6 mm² Diameter
- NEMIQ Earthing Strap Tin Plated Copper 18 mm Diameter 16 mm² Diameter
- NEMIQ Earthing Strap Tin Plated Copper 20 mm Diameter 25 mm² Diameter
- NEMIQ Earthing Strap Copper Copper 18 mm Diameter 16 mm² Diameter
- Murrelektronik Limited Earthing Strap Tin Plated Copper Tin Plated Copper 200 mm Diameter 16 mm² Diameter
- Murrelektronik Limited Earthing Strap Tin Plated Copper Tin Plated Copper 16 mm² Diameter
- Schneider Electric Earthing Strap Tin Plated Copper Copper 6.4 mm Diameter 6 mm² Diameter 6.4 mm Diameter 6 mm² Diameter
