TE Connectivity 3-153 Series Right Angle Edge Connector Female, Cable, 13-Contacts, 2.5 mm Pitch, 1 Row, IDC
- RS Stock No.:
- 468-265
- Distrelec Article No.:
- 304-53-992
- Mfr. Part No.:
- 3-1534797-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 250 units)*
€177.56
(exc. VAT)
€218.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €177.56 | €0.71 |
*price indicative
- RS Stock No.:
- 468-265
- Distrelec Article No.:
- 304-53-992
- Mfr. Part No.:
- 3-1534797-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Edge Connector | |
| Orientation | Right Angle | |
| Current | 2A | |
| Number of Contacts | 13 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Tin | |
| Termination Type | IDC | |
| Card Thickness | 1.5mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 110°C | |
| Voltage | 250V | |
| Standards/Approvals | GWEPT 750°C, EU ELV, UL, UL 94V-2, EU RoHS, China RoHS 2, VDE | |
| Housing Material | Polyamide | |
| Series | 3-153 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Edge Connector | ||
Orientation Right Angle | ||
Current 2A | ||
Number of Contacts 13 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
Contact Plating Tin Plated | ||
Contact Material Copper Tin | ||
Termination Type IDC | ||
Card Thickness 1.5mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 110°C | ||
Voltage 250V | ||
Standards/Approvals GWEPT 750°C, EU ELV, UL, UL 94V-2, EU RoHS, China RoHS 2, VDE | ||
Housing Material Polyamide | ||
Series 3-153 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Wire-to-Board connector is engineered for sophisticated electronic applications, providing reliability and ease of integration in compact designs. This 13-position receptacle features a 2.5 mm centerline with insulation displacement termination, making it an ideal choice for manufacturers looking to optimize space while ensuring robust connectivity. Built with high-grade materials such as PA 6 GF, it delivers impressive performance in various operating conditions. Operating over a temperature range of -40 to 110 °C, this connector is designed to withstand challenging environments. Its premium build quality guarantees long-lasting service, making it a trusted component for a wide array of circuits including signal applications. With compatibility across various discrete wire types, this product epitomizes versatility, underscoring its significance in contemporary electronic systems.
Optimized for wire-to-board configurations, facilitating effective circuit integration
Supports fully loaded contact conditions to enhance operational efficiency
Natural color finish complements a wide range of design aesthetics
Utilizes insulation displacement for secure and reliable connections
Keyed alignment ensures proper mating and reduces connectivity errors
Related links
- TE Connectivity 3-153 Series Right Angle Edge Connector Female 13-Contacts 1 Row, IDC
- TE Connectivity 3-153 Series Right Angle Edge Connector 9-Contacts 1 Row, IDC
- TE Connectivity 3-153 Series Right Angle Edge Connector Female 2-Contacts 1 Row, IDC
- TE Connectivity 4-153 Series Right Angle Edge Connector Female 4-Contacts 1 Row, IDC
- TE Connectivity DUOPLUG Series Right Angle Edge Connector Female 3-Contacts 1 Row, IDC
- TE Connectivity 3-174 Series Right Angle Edge Connector Female 3-Contacts 1 Row, IDC
- TE Connectivity 10018783-10101TLF Series Right Angle Edge Connector Female 3-Contacts 1 Row, IDC
- TE Connectivity AMP DUOPLUG MK2 Series Right Angle Edge Connector Female 3-Contacts 1 Row, IDC
