TE Connectivity AMP LEAF Series Edge Connector
- RS Stock No.:
- 472-397
- Distrelec Article No.:
- 304-52-002
- Mfr. Part No.:
- 480143-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 250 units)*
€189.94
(exc. VAT)
€233.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €189.94 | €0.76 |
*price indicative
- RS Stock No.:
- 472-397
- Distrelec Article No.:
- 304-52-002
- Mfr. Part No.:
- 480143-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Edge Connector | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 105°C | |
| Housing Material | TPE, Phenolic | |
| Standards/Approvals | EU ELV 2000/53/EC, 2016, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | |
| Series | AMP LEAF | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Edge Connector | ||
Contact Plating Gold | ||
Maximum Operating Temperature 105°C | ||
Housing Material TPE, Phenolic | ||
Standards/Approvals EU ELV 2000/53/EC, 2016, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | ||
Series AMP LEAF | ||
- COO (Country of Origin):
- MX
The TE Connectivity Keying plug is an essential accessory designed to enhance the functionality of your connector systems. Crafted with precision, it serves the dual purpose of coding and keying, ensuring secure and reliable connections within your electrical assemblies. With a maximum operating temperature of 105 °C, this vital component is built to withstand demanding environments while maintaining optimal performance. The product's low halogen content underlines its commitment to safety and environmental compliance, making it suitable for various applications. Easy to package in bags, this keying plug simplifies assembly processes, allowing for more straightforward installation and integration into your systems. Trust in quality and compliance as this keying plug meets stringent EU RoHS and REACH regulations, assuring users of its reliability and safety.
Designed for secure and reliable connections
Ideal for use in various electrical assemblies
Crafted from low halogen materials for increased safety
Facilitates easy installation and integration
Complies with EU RoHS and REACH regulations for environmental standards
Optimised performance in high-temperature environments
Related links
- TE Connectivity AMP-LEAF 5-660 Series Straight Edge Connector Female 1-Contacts, 3.96 mm Pitch
- TE Connectivity, Amp-Leaf Socket Crimp
- TE Connectivity AMP .050 Series Series Vertical Edge Connector Female 30-Contacts 2 Row,
- TE Connectivity 2.54 mm Pitch 2 Row
- TE Connectivity AMP Twin-Leaf Series Straight Card Connector 18-Contacts 1 Row, Wire & Cable
- TE Connectivity AMP .050 Series Series Vertical Edge Connector Female 46-Contacts 2 Row,
- TE Connectivity AMP .050 Series Series Vertical Edge Connector Female 80-Contacts 2 Row,
- TE Connectivity AMP-BLADE II Series Right Angle Edge Connector Female Crimp
