TE Connectivity AMP-BLADE II Series Right Angle Edge Connector Female, Panel Mount, Crimp
- RS Stock No.:
- 478-165
- Distrelec Article No.:
- 304-58-742
- Mfr. Part No.:
- 531589-3
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 6000 units)*
€36,062.94
(exc. VAT)
€44,357.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €36,062.94 | €6.01 |
*price indicative
- RS Stock No.:
- 478-165
- Distrelec Article No.:
- 304-58-742
- Mfr. Part No.:
- 531589-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Orientation | Right Angle | |
| Product Type | Edge Connector | |
| Connector Gender | Female | |
| Mount Type | Panel Mount | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Standards/Approvals | REACH, RoHS | |
| Series | AMP-BLADE II | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Orientation Right Angle | ||
Product Type Edge Connector | ||
Connector Gender Female | ||
Mount Type Panel Mount | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Crimp | ||
Contact Gender Female | ||
Standards/Approvals REACH, RoHS | ||
Series AMP-BLADE II | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Socket contact is engineered for superior performance and reliability in demanding applications. Featuring a gold plating for optimal conductivity, it ensures a secure connection in critical power circuits. The innovative snap-in retention design allows for effortless installation while providing secure housing integrity. Designed for use with 18 AWG wires, this product supports a wide range of wire insulation diameters. With a robust phosphor bronze base material, this contact guarantees durability and longevity, even in challenging environments. The unique crimp termination method facilitates reliable wire connections, promoting ease of use in any project. Ideal for a variety of industrial and commercial applications, this socket contact stands as a testament to advanced engineering and practical design.
Innovative snap-in retention ensures secure housing integrity
Utilises gold plating for enhanced electrical conductivity
Compatible with a wire insulation diameter range tailored for flexibility
Robust phosphor bronze construction promises durability across applications
Crimp termination method simplifies installation and enhances reliability
Designed for power circuit applications, ensuring effective performance
Related links
- TE Connectivity 530519 Series Edge Connector Female Crimp
- TE Connectivity Amp-Blade Series Straight Card Connector Female 47-Contacts, 2.54 mm Pitch
- TE Connectivity CONN SEC II Series Right Angle Edge Connector Female 20-Contacts 2 Row
- TE Connectivity AMP DUOPLUG MK2 Series Right Angle Edge Connector Female 3-Contacts 1 Row, IDC
- TE Connectivity AMP DUOPLUG MARK II Series Side Edge Connector Female 4-Contacts 1 Row, IDC
- TE Connectivity 530004 Series Right Angle Edge Connector, Panel Mount
- TE Connectivity 530002 Series Right Angle Edge Connector, Panel Mount
- TE Connectivity, AMP MCP 2.8 Automotive Connector Female Purple Panel Mount 9 Way Crimp Termination 5-968971-1
