TE Connectivity 2170 Series Vertical Edge Connector, PCB, 40-Contacts, 8.24 mm Pitch, Solder
- RS Stock No.:
- 474-609
- Distrelec Article No.:
- 304-49-677
- Mfr. Part No.:
- 2170231-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 20 units)*
€241.16
(exc. VAT)
€296.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €241.16 | €12.058 |
*price indicative
- RS Stock No.:
- 474-609
- Distrelec Article No.:
- 304-49-677
- Mfr. Part No.:
- 2170231-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Edge Connector | |
| Orientation | Vertical | |
| Current | 15A | |
| Number of Contacts | 40 | |
| Pitch | 8.24mm | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Voltage | 30V | |
| Housing Material | Fibreglass Polyester | |
| Standards/Approvals | UL 94 V-0 | |
| Series | 2170 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Edge Connector | ||
Orientation Vertical | ||
Current 15A | ||
Number of Contacts 40 | ||
Pitch 8.24mm | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Voltage 30V | ||
Housing Material Fibreglass Polyester | ||
Standards/Approvals UL 94 V-0 | ||
Series 2170 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Hybrid card edge power connector represents a cutting-edge solution for board-to-board interconnections, specifically designed to handle both power and signal applications efficiently. Crafted with a robust construction, it features a vertical PCB mount orientation, making it ideally suited for a variety of electronic applications. With a considerable number of positions for connectivity, this connector facilitates seamless integration into complex designs while ensuring reliability and performance. Capable of supporting a maximum current rating of 15 A, it is engineered for demanding environments where durability is paramount. The connector's advanced materials and design ensure it meets industry standards, offering peace of mind for users in critical applications.
Provides an effective solution for combining power and signal transmission
Designed with a vertical mount orientation to optimise spatial efficiency
Incorporates high-quality materials for enhanced durability and reliability
Supports a high current rating, ideal for power-intensive applications
Features nickel underplating and gold plating for superior conductivity
Integrates multiple positions to accommodate various circuit requirements
Complies with essential industry standards for added assurance
Ensures easy integration with press-fit PCB techniques
Related links
- TE Connectivity 23222 Series Horizontal Edge Connector Female 34-Contacts Solder
- Samtec MEC1 Series Vertical Edge Connector Female 40-Contacts 2 Row, Solder
- TE Connectivity 5145165 Series Vertical Edge Connector 184-Contacts Solder
- TE Connectivity 5145 Series Vertical Edge Connector 120-Contacts Solder
- TE Connectivity Crown Edge Series Vertical Edge Connector Male 30-Contacts Solder
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 30-Contacts Solder
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 30-Contacts Solder
- TE Connectivity 1-5145168-2 Series Vertical Edge Connector 184-Contacts Solder
