TE Connectivity Crown Edge Series Vertical Edge Connector Male, Board, 30-Contacts, 1.5 mm Pitch, Solder
- RS Stock No.:
- 473-005
- Distrelec Article No.:
- 304-49-449
- Mfr. Part No.:
- 1926088-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 9 units)*
€211.39
(exc. VAT)
€260.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €211.39 | €23.488 |
*price indicative
- RS Stock No.:
- 473-005
- Distrelec Article No.:
- 304-49-449
- Mfr. Part No.:
- 1926088-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Edge Connector | |
| Orientation | Vertical | |
| Current | 3A | |
| Number of Contacts | 30 | |
| Pitch | 1.5mm | |
| Connector Gender | Male | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Voltage | 25V | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| Series | Crown Edge | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Edge Connector | ||
Orientation Vertical | ||
Current 3A | ||
Number of Contacts 30 | ||
Pitch 1.5mm | ||
Connector Gender Male | ||
Mount Type Board | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Voltage 25V | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
Series Crown Edge | ||
- COO (Country of Origin):
- CN
The TE Connectivity board-to-board card edge power connector redefines versatility with its 30-position configuration designed to facilitate seamless integration for power and signal applications. This connector boasts a compact 1.5 mm centreline, ensuring efficient space utilisation while supporting a substantial contact current rating of up to 3 A. Built with durability in mind, it operates effectively across an expansive temperature range, making it suitable for a diverse array of environments. The connector's through-hole press-fit and solder termination methods offer flexible installation options, allowing for a robust connection to printed circuit boards. Whether utilised in industrial equipment or consumer electronics, this connector promises reliable performance and ease of use, cementing its place as an essential component for modern electronic designs.
Delivers a secure connection with thirty power positions and zero signal positions
Offers dual-position capability to enhance functionality within constrained spaces
Utilises gold-plated contact mating area for improved conductivity and resistance to wear
Incorporates low halogen materials for compliance with environmental standards
Engineered for board mounting, ensuring stability and reliability during operation
Benefits from a reliable operating voltage of 250 V for powerful performance
Designed to withstand extremes from -55 to 105 °C, suitable for various applications
Related links
- TE Connectivity CROWN EDGE Series Vertical Edge Connector Female 30-Contacts 2 Row, Press Fit
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 30-Contacts Solder
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 30-Contacts Solder
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 30-Contacts Surface Mount
- TE Connectivity Crown Edge Series Right Angle Edge Connector Male 98-Contacts Solder
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 64-Contacts, Solder
- TE Connectivity CROWN EDGE Series Vertical Edge Connector Female 4-Contacts Through-Hole Solder
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 38-Contacts 2 Row, Solder
