TE Connectivity 23284 Series Vertical Edge Connector, Board, 280-Contacts, 600 μm Pitch, 2 Row, Surface Mount
- RS Stock No.:
- 474-865
- Distrelec Article No.:
- 304-53-904
- Mfr. Part No.:
- 2328461-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 9 units)*
€232.46
(exc. VAT)
€285.93
(inc. VAT)
- Ready to ship from 21 December 2026
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €232.46 | €25.829 |
*price indicative
- RS Stock No.:
- 474-865
- Distrelec Article No.:
- 304-53-904
- Mfr. Part No.:
- 2328461-2
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Orientation | Vertical | |
| Product Type | Edge Connector | |
| Current | 1.1A | |
| Number of Contacts | 280 | |
| Number of Rows | 2 | |
| Pitch | 600μm | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, Gen-Z, EU REACH Regulation (EC) No. 1907/2006 | |
| Series | 23284 | |
| Card Type | PCB Edge Card | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Orientation Vertical | ||
Product Type Edge Connector | ||
Current 1.1A | ||
Number of Contacts 280 | ||
Number of Rows 2 | ||
Pitch 600μm | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, Gen-Z, EU REACH Regulation (EC) No. 1907/2006 | ||
Series 23284 | ||
Card Type PCB Edge Card | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity 23276 Series Vertical Edge Connector Female 56-Contacts 2 Row, Surface Mount
- TE Connectivity 1-5145168-2 Series Vertical Edge Connector 184-Contacts Solder
- TE Connectivity 1-5145169-2 Series Vertical Edge Connector 184-Contacts Solder
- TE Connectivity 1-5145165-2 Series Vertical Edge Connector 184-Contacts Solder
- TE Connectivity 3-136 Series Vertical Edge Connector 170-Contacts Surface Mount
- TE Connectivity 5145 Series Vertical Edge Connector 120-Contacts Solder
- TE Connectivity 5145165 Series Vertical Edge Connector 184-Contacts Solder
- TE Connectivity 5145 Series Vertical Edge Connector 184-Contacts Surface Mount
