TE Connectivity 3-136 Series Vertical Edge Connector, Board, 170-Contacts, 80 μm Pitch, Surface Mount

Subtotal (1 pack of 4 units)*

€192.08

(exc. VAT)

€236.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€192.08€48.02

*price indicative

RS Stock No.:
482-025
Distrelec Article No.:
304-49-836
Mfr. Part No.:
3-1367703-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Orientation

Vertical

Product Type

Edge Connector

Number of Contacts

170

Pitch

80μm

Mount Type

Board

Minimum Operating Temperature

-10°C

Termination Type

Surface Mount

Maximum Operating Temperature

70°C

Housing Material

LCP

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC

Series

3-136

COO (Country of Origin):
US
The TE Connectivity Board-to-board card edge housing offers a sophisticated solution for applications requiring high-density connections. Designed with precision and engineered for reliability, this connector boasts 170 positions with an .08 mm centreline, making it ideal for tight spaces while maintaining optimal signal integrity. Its robust construction, utilising liquid crystal polymer (LCP) for the housing, ensures it meets demanding thermal stability requirements across various conditions. Additionally, the product is engineered for compatibility with printed circuit boards, facilitating seamless integration into diverse electronic designs. With compliance to key directives such as EU RoHS and REACH, it not only adheres to industry standards but also contributes to sustainability. This product is a perfect fit for modern electronic applications, such as advanced telecommunications, where signal integrity and efficiency are paramount.

Delivers superior signal performance in compact layouts

Constructed from durable materials to withstand operational challenges

Designed specifically for printed circuit board connectivity

Features a sleek black design to blend with modern aesthetics

Versatile temperature operating range for diverse applications

Meets stringent compliance requirements to enhance reliability

Engineered for easy mounting reducing installation time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy