TE Connectivity AMP DUOPLUG MARK II Series Side Edge Connector Female, Board, 4-Contacts, 2.5 mm Pitch, 1 Row, IDC
- RS Stock No.:
- 796-715
- Mfr. Part No.:
- 6-1534796-4
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 1000 units)*
€340.10
(exc. VAT)
€418.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €340.10 | €0.34 |
*price indicative
- RS Stock No.:
- 796-715
- Mfr. Part No.:
- 6-1534796-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Edge Connector | |
| Orientation | Side | |
| Current | 2A | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Connector Gender | Female | |
| Mount Type | Board | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Voltage | 250V | |
| Standards/Approvals | GWEPT 750°C | |
| Housing Material | Nylon | |
| Series | AMP DUOPLUG MARK II | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Edge Connector | ||
Orientation Side | ||
Current 2A | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Connector Gender Female | ||
Mount Type Board | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Voltage 250V | ||
Standards/Approvals GWEPT 750°C | ||
Housing Material Nylon | ||
Series AMP DUOPLUG MARK II | ||
- COO (Country of Origin):
- AT
The TE Connectivity connector system offers reliable connectivity solutions designed for high productivity and application versatility. This connector is suitable for modern electronic connections and supports a wide range of industrial applications.
Conducts current up to 16 Amperes based on wire size
Features insulation displacement contacts for effortless assembly
Designed for compatibility with various application tooling systems
Utilises a pitch of 5.0 mm for effective modular connections
Related links
- TE Connectivity AMP DUOPLUG MK2 Series Right Angle Edge Connector Female 3-Contacts 1 Row, IDC
- TE Connectivity AMP DUOPLUG Series Right Angle Receptacle Male 8-Contacts 1 Row, IDC
- TE Connectivity AMP DUOPLUG Series Right Angle Receptacle Male 5-Contacts 1 Row, IDC
- TE Connectivity 4-153 Series Right Angle Edge Connector Female 4-Contacts 1 Row, IDC
- TE Connectivity AMP DUOPLUG Series Straight Edge Connector 3-Contacts 1 Row, Solder
- TE Connectivity 28486 Series Right Angle Edge Connector Female 4-Contacts 1 Row, IDC
- TE Connectivity 3-284 Series Straight Connector 4-Contacts 1 Row, IDC
- TE Connectivity 3-153 Series Right Angle Edge Connector 9-Contacts 1 Row, IDC
