TE Connectivity 4-1534 Series Right Angle Edge Connector, Cable, 7-Contacts, 2.5 mm Pitch, 1 Row, IDC
- RS Stock No.:
- 481-720
- Distrelec Article No.:
- 304-54-085
- Mfr. Part No.:
- 4-1534798-7
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 500 units)*
€177.56
(exc. VAT)
€218.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €177.56 | €0.355 |
*price indicative
- RS Stock No.:
- 481-720
- Distrelec Article No.:
- 304-54-085
- Mfr. Part No.:
- 4-1534798-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Edge Connector | |
| Orientation | Right Angle | |
| Number of Contacts | 7 | |
| Current | 2A | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Mount Type | Cable | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Tin | |
| Card Thickness | 1.5mm | |
| Minimum Operating Temperature | -40°C | |
| Keying Way | Yes | |
| Termination Type | IDC | |
| Voltage | 250V | |
| Maximum Operating Temperature | 110°C | |
| Housing Material | Polyamide | |
| Standards/Approvals | 2016, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | |
| Series | 4-1534 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Edge Connector | ||
Orientation Right Angle | ||
Number of Contacts 7 | ||
Current 2A | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Mount Type Cable | ||
Contact Plating Tin Plated | ||
Contact Material Copper Tin | ||
Card Thickness 1.5mm | ||
Minimum Operating Temperature -40°C | ||
Keying Way Yes | ||
Termination Type IDC | ||
Voltage 250V | ||
Maximum Operating Temperature 110°C | ||
Housing Material Polyamide | ||
Standards/Approvals 2016, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | ||
Series 4-1534 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Wire-to-board connector is engineered for efficiency and reliability, designed to seamlessly integrate into various electronic applications. Featuring a 7-position design with a compact 2.5 mm centreline, it utilises insulation displacement contact technology, ensuring quick and secure termination to printed circuit boards. Constructed from durable PA 6 GF material, this connector is capable of withstanding demanding environments, making it an ideal choice for applications requiring robust connectivity. Its right-angle PCB mount orientation and side card entry style enhance versatility, allowing for streamlined installation in confined spaces. This connector not only supports efficient signalling but also adheres to stringent industry standards, ensuring safety and performance in diverse applications.
Offers a reliable connection for wire-to-board applications
Designed for easy termination, facilitating rapid assembly
Constructed from high-quality materials for enhanced durability
Compatible with discrete wire types for versatile use
Maintains structural integrity across a wide operating temperature range
Features a keyed mating alignment for error-free connections
Addresses multiple application needs with its signal circuit characteristics
Supports high voltage ratings for safe electricity flow
Offers a glow wire rating for improved fire resistance
Provided in a packaging quantity ideal for bulk procurement
Related links
- TE Connectivity 4-1534 Series Right Angle Edge Connector Female 5-Contacts 1 Row, IDC
- TE Connectivity 4-153 Series Right Angle Edge Connector Female 4-Contacts 1 Row, IDC
- TE Connectivity 3-153 Series Right Angle Edge Connector 9-Contacts 1 Row, IDC
- TE Connectivity AMP DUOPLUG MK2 Series Right Angle Edge Connector Female 3-Contacts 1 Row, IDC
- TE Connectivity 28486 Series Right Angle Edge Connector Female 4-Contacts 1 Row, IDC
- TE Connectivity 1-2232891-1 Series Vertical Edge Connector 11-Contacts 1 Row, IDC
- TE Connectivity 10018783-10101TLF Series Right Angle Edge Connector Female 3-Contacts 1 Row, IDC
- TE Connectivity 10018783-10101TLF Series Right Angle Edge Connector Female 2-Contacts 1 Row, IDC
