TE Connectivity AMP Series Straight Edge Connector Female, Board, 64-Contacts, 2.54 mm Pitch, 2 Row, Solder
- RS Stock No.:
- 503-771
- Distrelec Article No.:
- 304-54-034
- Mfr. Part No.:
- 3-5147490-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 20 units)*
€241.15
(exc. VAT)
€296.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €241.15 | €12.058 |
*price indicative
- RS Stock No.:
- 503-771
- Distrelec Article No.:
- 304-54-034
- Mfr. Part No.:
- 3-5147490-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Edge Connector | |
| Orientation | Straight | |
| Current | 3A | |
| Number of Contacts | 64 | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Pitch | 2.54mm | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Voltage | 150V | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, 2016 | |
| Housing Material | Fibreglass Polyester | |
| Series | AMP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Edge Connector | ||
Orientation Straight | ||
Current 3A | ||
Number of Contacts 64 | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Pitch 2.54mm | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Voltage 150V | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, 2016 | ||
Housing Material Fibreglass Polyester | ||
Series AMP | ||
- COO (Country of Origin):
- US
The TE Connectivity Board-to-board connector offers a robust and reliable solution for applications requiring high-density interconnects. Designed with precision, it boasts 64 positions and an optimal 2.54 mm centreline, ensuring seamless integration into compact spaces. The stylish black housing made from polyester-glass fibre enhances durability while maintaining its lightweight nature. Ideal for signal circuit applications, this connector ensures efficient power transfer in demanding environments with operating temperatures ranging from -55 to 85 °C. The unique design features compliant tail technology for secure PCB mounting, while the vertical orientation facilitates space-saving configurations. With a nickel underplating and gold mating area finish, this connector guarantees superior performance and longevity in various electronic systems.
Offers a versatile solution for board-to-board connectivity
Utilises compliant tail technology to ensure a secure PCB attachment
Features a total of 32 dual positions for enhanced functionality
Accommodates vertical PCB mounting for space-efficient designs
Constructed from high-quality polyester-glass fibre for durability
Delivers reliable performance across a broad temperature range
Utilises multiple plating materials to enhance electrical conductivity
Designed for both efficient mating and retention during operations
Related links
- TE Connectivity Crown Edge Series Right Angle Edge Connector Female 64-Contacts Solder
- TE Connectivity 3-6437 Series Straight Edge Connector 44-Contacts 2 Row, Solder
- TE Connectivity Standard Edge II Series Straight Edge Connector Female 20-Contacts 2 Row, Solder
- TE Connectivity Standard Edge II Series Straight Edge Connector Female 17-Contacts 2 Row, Solder
- TE Connectivity RAST Series Straight Edge Connector Female 13-Contacts 1 Row, Solder
- TE Connectivity 4-6437 Series Vertical Edge Connector Female 50-Contacts 2 Row, Solder
- TE Connectivity AMP Series Straight Edge Connector 64-Contacts 2 Row
- TE Connectivity 583718 Series Straight Edge Connector Female 10-Contacts 2 Row, Solder
