TE Connectivity PCI Express Series Vertical Connector Female, Board, 36-Contacts, 1 mm Pitch, 2 Row, Solder
- RS Stock No.:
- 814-593
- Mfr. Part No.:
- 5-2362375-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 100 units)*
€247.40
(exc. VAT)
€304.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €247.40 | €2.474 |
*price indicative
- RS Stock No.:
- 814-593
- Mfr. Part No.:
- 5-2362375-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Orientation | Vertical | |
| Product Type | Connector | |
| Number of Contacts | 36 | |
| Current | 1.1A | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Connector Gender | Female | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Housing Material | Thermoplastic | |
| Standards/Approvals | RoHS | |
| Series | PCI Express | |
| Card Type | PCI | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Orientation Vertical | ||
Product Type Connector | ||
Number of Contacts 36 | ||
Current 1.1A | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Connector Gender Female | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Housing Material Thermoplastic | ||
Standards/Approvals RoHS | ||
Series PCI Express | ||
Card Type PCI | ||
- COO (Country of Origin):
- CN
The TE CONNECTIVITY PCI Express Gen 4 connector offers a robust solution for board-to-board applications, designed with 36 positions and a 1 mm centreline for efficient connectivity. Its vertical orientation promotes streamlined connections in Compact spaces.
Connector system designed for board-to-board applications
Offers 36 positions to facilitate significant connectivity requirements
Maintains a Compact profile with a 1 mm centreline pitch
Features a black housing, ensuring easy integration into various designs
Can withstand operating temperatures ranging from -40 to 85 °C
Related links
- TE Connectivity PCI Express Series Vertical Edge Connector Female 36-Contacts 2 Row, Through Hole
- TE Connectivity PCI Express Series Straight Connector 36-Contacts, 1 mm Pitch
- TE Connectivity PCI Express Series Vertical Card Connector 64-Contacts 1 Row, Through-Hole Solder
- TE Connectivity RAST Series Right Angle Edge Connector Female 36-Contacts 1 Row, Solder
- TE Connectivity 9-1734774-1 Series Vertical Connector 36-Contacts 1 Row, Through-Hole Solder
- TE Connectivity 5-1734 Series Vertical Edge Connector Female 36-Contacts Surface Mount
- TE Connectivity 8-143 Series Vertical Connector Female 36-Contacts 2 Row, Through Hole
- TE Connectivity PCI Express Connectors Series Vertical Edge Connector Male 64-Contacts Surface
