TE Connectivity 5-2362375-4 Series Vertical Connector Female, Surface, 164-Contacts, 1 mm Pitch, 1 Row, Surface Mount
- RS Stock No.:
- 795-908
- Mfr. Part No.:
- 5-2362375-4
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 20 units)*
€403.15
(exc. VAT)
€495.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €403.15 | €20.158 |
*price indicative
- RS Stock No.:
- 795-908
- Mfr. Part No.:
- 5-2362375-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Orientation | Vertical | |
| Product Type | Connector | |
| Current | 1.1A | |
| Number of Contacts | 164 | |
| Number of Rows | 1 | |
| Pitch | 1mm | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Keying Way | No | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | Rohs | |
| Series | 5-2362375-4 | |
| Card Type | PCI & PCI Express | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Orientation Vertical | ||
Product Type Connector | ||
Current 1.1A | ||
Number of Contacts 164 | ||
Number of Rows 1 | ||
Pitch 1mm | ||
Connector Gender Female | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Keying Way No | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals Rohs | ||
Series 5-2362375-4 | ||
Card Type PCI & PCI Express | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector is a versatile card edge component is designed for board-to-board applications. It accommodates 164 positions, facilitating reliable signal connection in PCI & PCI Express interfaces with a 1 mm centreline.
Designed for board-to-board configurations with a 164 position capacity
Vertical PCB mount orientation ensures efficient space utilisation
Constructed with a black housing for superior durability and aesthetics
Supports a maximum contact current rating of 1.1 A
Operates effectively within a temperature range of -40 to 85 °C
Related links
- TE Connectivity 5-2337939-4 Series Vertical Connector Female 164-Contacts 1 Row, Surface Mount
- Amphenol ICC 10146070-113Y0LF Series Vertical Edge Connector Female 164-Contacts 2 Row, Solder
- Samtec PCIe Series Vertical Edge Connector Female 164-Contacts 1 Row, Solder
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 164-Contacts 2 Row,
- TE Connectivity 3-233 Series Vertical Edge Connector 164-Contacts Surface Mount
- Molex 87715 Series Vertical Connector Male 164-Contacts Through Hole
- TE Connectivity PCI Express Series Vertical Connector Female 36-Contacts 2 Row, Solder
- Amphenol ICC 10018783-10103TLF Series Vertical Edge Connector Female 164-Contacts 2 Row,
